2. Electrical
                                                                                                3. Flashlights
                                                                                                Imprimer la page

                                                                                                NEB-FLT-1041

                                                                                                Torch, Pocket Light, Cob LED, 600 LM, 82M, AA Batteries x 3

                                                                                                NEBO SPORTS
                                                                                                NEBO SPORTS NEB-FLT-1041
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-FLT-1041
                                                                                                Code Commande74AK6667
                                                                                                Gamme de produitBIG LARRY Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+33,870 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 6
                                                                                                Multiple: 6
                                                                                                203,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NEBO SPORTS
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-FLT-1041
                                                                                                Code Commande74AK6667
                                                                                                Gamme de produitBIG LARRY Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Flashlight TypePocket Light
                                                                                                Light SourceCOB LED
                                                                                                Lumen Output600lm
                                                                                                Beam Effective Distance82m
                                                                                                Power SourceAA Batteries x 3
                                                                                                Flashlight Body MaterialAluminum
                                                                                                Product RangeBIG LARRY Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                NEB-FLT-1041 is a BIG LARRY™ versatile 3-in-1 flashlight and work light. This third-generation innovative work light and flashlight offers upgraded performance and the same reliability. Get more done with less tools thanks to the 7 light modes, 600lumen work light, 220lumen flashlight and 40lumen red task light. With useful features like variable dimming, direct-to-red, power memory recall and a strong magnetic base. The BIG LARRY 3 is designed to last, with an aircraft-grade aluminum construction and rubber grip provides impact-resistant drop protection. Carry it in a pocket or on a belt with the sturdy steel belt clip. When not in use, can hang it on a wall with the integrated wall-mount hole or attach it to any metal surfaced with the powerful magnetic base. Battery powered with three AA batteries (included).

                                                                                                Spécifications techniques

                                                                                                Flashlight Type

                                                                                                Pocket Light

                                                                                                Lumen Output

                                                                                                600lm

                                                                                                Power Source

                                                                                                AA Batteries x 3

                                                                                                Product Range

                                                                                                BIG LARRY Series

                                                                                                Light Source

                                                                                                COB LED

                                                                                                Beam Effective Distance

                                                                                                82m

                                                                                                Flashlight Body Material

                                                                                                Aluminum

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.