2. Electrical
                                                                                                3. Flashlights
                                                                                                Imprimer la page

                                                                                                NEB-FLT-1016

                                                                                                Flashlight, Hand Held, 8000 lm, 206 m, COB LED, DAVINCI 8000 Series

                                                                                                NEBO SPORTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                NEBO SPORTS NEB-FLT-1016
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-FLT-1016
                                                                                                Code Commande47AK5802
                                                                                                Gamme de produitDAVINCI 8000 Series
                                                                                                Votre numéro de pièce
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+176,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                176,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NEBO SPORTS
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-FLT-1016
                                                                                                Code Commande47AK5802
                                                                                                Gamme de produitDAVINCI 8000 Series
                                                                                                Flashlight TypeHand Held
                                                                                                Light SourceCOB LED
                                                                                                Lumen Output8000lm
                                                                                                Beam Effective Distance206m
                                                                                                Power SourceRechargeable Lithium-Ion Battery
                                                                                                Flashlight Body MaterialAluminum
                                                                                                Product RangeDAVINCI 8000 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                NEB-FLT-1016 is DAVINCI 8000 series 8,000 lumen LED rechargeable flashlight and power bank. It Is able to deliver 8,000 lumens of brilliance, it is rechargeable, IP67-rated waterproof workhorse that you can also plug into and charge your phone or other USB devices. Tough and versatile, DAVINCI 8000 is a flashlight you can depend on to light your way and keep you powered up. It comes with high-tech tough and smart. This has five light modes that allow you to choose the illumination level you prefer for the task at hand. It features a high power COB, 8000 lumen turbo mode, smart power control, magnetic select dial and a power bank. It has 4x zoom with twist to adjust light beam from flood light to spot light. It has powered by 2 lithium ion rechargeable batteries (26650, 7.4V, 5000 mAh) and recharge time 5hours (2.0A) to 20hours (0.5A).

                                                                                                • Rechargeable, power bank, smart power control™ (SPC)
                                                                                                • Smart temperature control (STC)
                                                                                                • Direct-to-low, anodized aircraft-grade aluminum
                                                                                                • Waterproof and dust resistant (IP67)
                                                                                                • Side-positioned, ON/OFF button, magnetic mode select dial operation
                                                                                                • Strobe (double tap button), turbo (from ON, press and hold button)
                                                                                                • Direct to low (from off, press and hold button)
                                                                                                • Diameter is 2.25” (head) 1.38” (barrel), length is 10.75”

                                                                                                Contenu

                                                                                                DAVINCI 8000, USB-C to USB charging cable, Detachable lanyard.

                                                                                                Spécifications techniques

                                                                                                Flashlight Type

                                                                                                Hand Held

                                                                                                Lumen Output

                                                                                                8000lm

                                                                                                Power Source

                                                                                                Rechargeable Lithium-Ion Battery

                                                                                                Product Range

                                                                                                DAVINCI 8000 Series

                                                                                                Light Source

                                                                                                COB LED

                                                                                                Beam Effective Distance

                                                                                                206m

                                                                                                Flashlight Body Material

                                                                                                Aluminum

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.