2. Electrical
                                                                                                3. Flashlights
                                                                                                Imprimer la page

                                                                                                NEB-HLP-1005

                                                                                                Torch, Head Light, 500 lm, 90 m, COB LED, MYCRO 500+ Series

                                                                                                NEBO SPORTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                NEBO SPORTS NEB-HLP-1005
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-HLP-1005
                                                                                                Code Commande47AK5803
                                                                                                Gamme de produitMYCRO 500+ Series
                                                                                                Votre numéro de pièce
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+44,180 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                44,18 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NEBO SPORTS
                                                                                                FabricantNEBO SPORTS
                                                                                                Réf. FabricantNEB-HLP-1005
                                                                                                Code Commande47AK5803
                                                                                                Gamme de produitMYCRO 500+ Series
                                                                                                Flashlight TypeHead Light
                                                                                                Light SourceCOB LED
                                                                                                Lumen Output500lm
                                                                                                Beam Effective Distance90m
                                                                                                Power SourceRechargeable Battery, USB
                                                                                                Flashlight Body Material-
                                                                                                Product RangeMYCRO 500+ Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                NEB-HLP-1005 is MYCRO 500+ USB-C rechargeable headlamp and cap light with 500lumen turbo mode. Hands-free performance that’s head and shoulders above the competition, literally. The MYCRO 500+ delivers 500 lumens of brightness and puts the light you need right where you need it. Wear it on your hat with the detachable cap clip, or use the adjustable head strap. Either way, this rechargeable wonder frees up your hands and comfortably lights the way to more productivity when it’s dark out. It has a remarkable rechargeable. It operates side-positioned button controls power and modes. This is powered by built-in rechargeable lithium polymer battery pack (3.7V, 200mAh). This has recharge time upto 2 hours and depending on output of USB.

                                                                                                • USB-C rechargeable, SPC (smart power control), water (IPX4) and impact-resistant
                                                                                                • Battery charging indicator, detachable cap light clip with adjustable tilt
                                                                                                • Direct-to-red feature
                                                                                                • Dimension is (L x W x H) 2.8 x 1.2 x 1inch
                                                                                                • Turbo, direct to hand, last used mode
                                                                                                • Head strap, mode recall, flood light operation
                                                                                                • Powered by built-in rechargeable lithium polymer battery pack (3.7V, 200mAh)
                                                                                                • Recharge time is ~2 hours, depending on output of USB
                                                                                                • Side-positioned button controls power and modes

                                                                                                Contenu

                                                                                                MYCRO 500+ USB-C, Adjustable head strap, USB-C to USB charging cable.

                                                                                                Spécifications techniques

                                                                                                Flashlight Type

                                                                                                Head Light

                                                                                                Lumen Output

                                                                                                500lm

                                                                                                Power Source

                                                                                                Rechargeable Battery, USB

                                                                                                Product Range

                                                                                                MYCRO 500+ Series

                                                                                                Light Source

                                                                                                COB LED

                                                                                                Beam Effective Distance

                                                                                                90m

                                                                                                Flashlight Body Material

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.