2. Electrical
                                                                                                3. Power Outlet Strips
                                                                                                Imprimer la page

                                                                                                1586H12A1BK

                                                                                                Extension Lead, 12 Outlets, 15 A, 125 V, NEMA 5-15P, 1.82 m

                                                                                                HAMMOND
                                                                                                HAMMOND 1586H12A1BK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantHAMMOND
                                                                                                Réf. Fabricant1586H12A1BK
                                                                                                Code Commande73J3601
                                                                                                Gamme de produit1585-6-7-8 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 21 h
                                                                                                QuantitéPrix
                                                                                                1+174,410 $
                                                                                                5+162,650 $
                                                                                                10+154,100 $
                                                                                                25+149,830 $
                                                                                                50+146,070 $
                                                                                                100+145,760 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                174,41 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                HAMMOND
                                                                                                FabricantHAMMOND
                                                                                                Réf. Fabricant1586H12A1BK
                                                                                                Code Commande73J3601
                                                                                                Gamme de produit1585-6-7-8 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Outlets12Outlets
                                                                                                Outlet Type-
                                                                                                Current Rating15A
                                                                                                Supply Voltage VAC125V
                                                                                                Plug TypeNEMA 5-15P
                                                                                                Cable Length1.82m
                                                                                                Product Range1585-6-7-8 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The 1586H12A1BK is a 12-outlet black vertical rack-mount Outlet Strip designed for use with wall-mount cabinets, open frame racks or install horizontally above your work bench. It is made of rugged lightweight aluminium. It is designed to have a low-profile our strips are just 1-5/8-inch wide by 1-3/8-inch high. It has heavy-duty 14 gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral moulded plug. It included a hardware mounting kit.

                                                                                                • Receptacles are 1" square and are equally spaced over the length of the power strip
                                                                                                • ON/OFF switch or pilot light and 15A circuit breaker

                                                                                                Applications

                                                                                                Power Management

                                                                                                Remarques

                                                                                                Outlet strip can't be used between the front and rear panel rails of rack cabinets. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting.

                                                                                                Spécifications techniques

                                                                                                No. of Outlets

                                                                                                12Outlets

                                                                                                Current Rating

                                                                                                15A

                                                                                                Plug Type

                                                                                                NEMA 5-15P

                                                                                                Product Range

                                                                                                1585-6-7-8 Series

                                                                                                Outlet Type

                                                                                                -

                                                                                                Supply Voltage VAC

                                                                                                125V

                                                                                                Cable Length

                                                                                                1.82m

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.