2. Embedded Computers, Education & Maker Boards
                                                                                                3. Arduino
                                                                                                4. Embedded Daughter Boards & Modules - Arduino
                                                                                                Imprimer la page

                                                                                                815

                                                                                                Development Board, PCA9685 PWM/Servo Driver, 16-Channel, 12-Bit, I2C

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 815
                                                                                                ADAFRUIT 815
                                                                                                ADAFRUIT 815
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant815
                                                                                                Code Commande42X3730
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+20,970 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                20,97 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant815
                                                                                                Code Commande42X3730
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberPCA9685
                                                                                                Silicon Family Name-
                                                                                                For Use With-
                                                                                                Kit ContentsDriver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                815 is a 16-channel 12bit PWM/servo driver. It's an I²C-controlled PWM driver with a built-in clock. That means that, unlike the TLC5940 family, users do not need to continuously send it signal tying up your microcontroller, it's completely free running. It is 5V compliant, which means you can control it from a 3.3V microcontroller, with 3.3V logic pull-ups, and still safely sink up to 5.5V outputs (this is good for when you want to control common-anode white or blue LEDs with 3.4+ forward voltages).

                                                                                                • 12-bit resolution for each output - for servos, that means about 4us resolution at 60Hz update rate
                                                                                                • Configurable push-pull or open-drain output
                                                                                                • Output enable pin to quickly disable all the outputs
                                                                                                • This board/chip uses I²C 7-bit address between 0x40-0x7F, selectable with jumpers
                                                                                                • Dimensions (no headers or terminal block) 2.5" x 1" x 0.1"

                                                                                                Contenu

                                                                                                PWM/servo driver board, 4 pieces of 3x4 male straight header (for servo/LED plugs), 2-pin terminal block (for power), and a piece of 6-pin 0.1" header (to plug into a breadboard).

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Driver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                PCA9685

                                                                                                For Use With

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit