2. Embedded Computers, Education & Maker Boards
                                                                                                3. Arduino
                                                                                                4. Embedded Development Kits - Arduino
                                                                                                Imprimer la page

                                                                                                AKX00056

                                                                                                AUTOMATION & LIGHTING KIT, 1MB, 480MHZ

                                                                                                ARDUINO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ARDUINO AKX00056
                                                                                                ARDUINO AKX00056
                                                                                                ARDUINO AKX00056
                                                                                                FabricantARDUINO
                                                                                                Réf. FabricantAKX00056
                                                                                                Code Commande03AM5003
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+595,860 $
                                                                                                Prix pour :1 Kit
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                595,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ARDUINO
                                                                                                FabricantARDUINO
                                                                                                Réf. FabricantAKX00056
                                                                                                Code Commande03AM5003
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Processor Core TypeARM Cortex M7/M4
                                                                                                Core Number-
                                                                                                Silicon Family NameSTM32H7
                                                                                                Processor Speed480MHz
                                                                                                RAM Memory Size1MB
                                                                                                Kit ContentsArduino Opta RS485/WiFi, Single Phase Power Analyzer AC/DC-100 A, Switching Power Supply for Opta
                                                                                                InterfacesEthernet, RS485, Wi-Fi
                                                                                                Operating System-
                                                                                                Operating Temperature Range-20°C to +50°C
                                                                                                FanlessYes
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                AKX00056 is a Pro Industrial Automation and Lighting Kit. That is the perfect way to learn and create solutions focused on a micro PLC programming environment, industrial communication protocols and control applications. Develop experience in programming a micro PLC with IEC 61131-3 languages or Arduino C++ to realize a small industrial control system. Experience multiple communication features (Ethernet and Wi-Fi®) and get familiar with Fieldbus communications (Modbus RTU through RS485 and Modbus TCP through Ethernet). The Arduino PRO Kits are development enablers designed to offer end-to-end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include smart cities - building automation (facility management) and industrial automation.

                                                                                                • 1hr remote consulting for product selection with an Arduino or Arduino partner expert
                                                                                                • 2hrs remote technical support from an Arduino expert

                                                                                                Contenu

                                                                                                Arduino Opta RS485, Arduino Opta Wi-Fi, Single phase power analyzer AC/DC - 100A, Power supply for switching Opta, Software (Arduino Cloud for Business 3 months voucher and PLC IDE for Opta, prelicensed).

                                                                                                Spécifications techniques

                                                                                                Processor Core Type

                                                                                                ARM Cortex M7/M4

                                                                                                Silicon Family Name

                                                                                                STM32H7

                                                                                                RAM Memory Size

                                                                                                1MB

                                                                                                Interfaces

                                                                                                Ethernet, RS485, Wi-Fi

                                                                                                Operating Temperature Range

                                                                                                -20°C to +50°C

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Number

                                                                                                -

                                                                                                Processor Speed

                                                                                                480MHz

                                                                                                Kit Contents

                                                                                                Arduino Opta RS485/WiFi, Single Phase Power Analyzer AC/DC-100 A, Switching Power Supply for Opta

                                                                                                Operating System

                                                                                                -

                                                                                                Fanless

                                                                                                Yes

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit