Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 39,050 $ |
Informations produit
Aperçu du produit
ABX00087 is an Arduino® UNO R4 Wi-Fi board. It is the first UNO board to feature a 32-bit microcontroller and an ESP32-S3 Wi-Fi® module (ESP32-S3-MINI-1-N8). It features a RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#AA0), based on a 48MHz Arm® Cortex®-M4 microprocessor. The UNO R4 WiFi's memory is larger than its predecessors, with 256KB flash, 32KB SRAM and 8KB of EEPROM. The RA4M1's operating voltage is fixed at 5 V, whereas the ESP32-S3 module is 3.3 V. Communication between these two MCUs is performed via a logic-level translator (TXB0108DQSR). The ESP32-S3-MINI-1-N8 is the secondary MCU with a built-in antenna for Wi-Fi® & Bluetooth® connectivity.
- Capacitive touch sensing unit, USB 2.0 full-speed module, up to 14bit ADC and DAC, op-amp
- Recommended input voltage (VIN) is 6-24V
- Barrel jack connected to VIN pin
- Power via USB-C® at 5V
- 1x UART, 1x SPI, 1x I2C, 1x CAN
- Wi-Fi® support with 802.11 b/g/n standard (Wi-Fi® 4), bit rate at up to 150Mbps, 2.4GHz band
Spécifications techniques
Renesas
32bit
Cortex-M4F
UNO R4 Development Board R7FA4M1AB3CFM#AA0, WiFi Module ESP32-S3-MINI-1-N8
No SVHC (27-Jun-2024)
RA
ARM
R7FA4M1AB3CFM#AA0
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit