2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Daughter Boards & Modules - ARM
                                                                                                Imprimer la page

                                                                                                US082-HS3001EVZ

                                                                                                Evaluation Board, HS3001, Relative Humidity and Temperature Sensor

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS US082-HS3001EVZ
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantUS082-HS3001EVZ
                                                                                                Code Commande76AK7189
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantUS082-HS3001EVZ
                                                                                                Code Commande76AK7189
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberHS3001
                                                                                                Silicon Family Name-
                                                                                                For Use With-
                                                                                                Kit ContentsEvaluation Board HS3001
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                US082-HS3001EVZ is a relative humidity sensor Pmod™ board. This board enables quick prototyping for a custom system design with HS3001, a high-performance relative humidity and temperature sensor. The board provides a standard Pmod™ Type 6A connection for the on-board sensor to plug into any desired MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Significantly reducing development time, software support present in the Renesas IDE (e2 studio) generates code that connects sensor and MCU. Because of standard connector and software support, US082-HS3001EVZ is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT. Typical applications include Cloud connected Wi-Fi & Bluetooth® low energy sensor hub, LoRa®-based solutions for RL78 family and LoRa®-based solutions for RA family.

                                                                                                • Relative humidity HS3001 sensor sample mounted, RH accuracy is ±1.5%RH
                                                                                                • Operating temperature range from -40°C to 105°C
                                                                                                • Standardized Type 6A Pmod connector supports I2C Extended interface
                                                                                                • Dual connectors allow pass-through signals for daisy-chained solutions
                                                                                                • Software support in e2 studio minimizes development time with one-click code generation

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board HS3001

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                HS3001

                                                                                                For Use With

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits