Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 167,750 $ |
Informations produit
Aperçu du produit
EVAL-ADXRS800Z-EY is an ADXRS800Z-EY evaluation board. The ADXRS800 inertial sensor evaluation system is an easy-to-use evaluation tool targeting bench or desktop characterization of Analog Devices, Inc., inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB), or main board, and a satellite board for any inertial sensor product. The ISEB connects directly to a PC via a USB cable with the USB connection providing both power and communications to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
- Built for the vertical‑mount package (VMP) version of the ADXRS800Z gyroscope
- Flexible inertial sensor evaluation platform
- Single main board operates with interchangeable satellite boards
- Separates DUT from controller for accurate environmental testing
- 500Hz data rate SPI interface
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Contenu
ADXRS800 evaluation board, Ribbon & USB cable, Software.
Spécifications techniques
Evaluation System
Angular Rate Sensor / Gyroscope
-
ADXRS800
Evaluation Board ADXRS800, Ribbon & USB Cable, Software
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit