2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Imprimer la page

                                                                                                  AES-ULTRA96-V2-I-G

                                                                                                  Ultra96-V2 supporting Industrial-temperature range of -40°C to +85°C

                                                                                                  AVNET
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AVNET AES-ULTRA96-V2-I-G
                                                                                                  AVNET AES-ULTRA96-V2-I-G
                                                                                                  AVNET AES-ULTRA96-V2-I-G
                                                                                                  AVNET AES-ULTRA96-V2-I-G
                                                                                                  AVNET AES-ULTRA96-V2-I-G
                                                                                                  FabricantAVNET
                                                                                                  Réf. FabricantAES-ULTRA96-V2-I-G
                                                                                                  Code Commande52AH8549
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  AVNET
                                                                                                  FabricantAVNET
                                                                                                  Réf. FabricantAES-ULTRA96-V2-I-G
                                                                                                  Code Commande52AH8549
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  Silicon Family NameZynq UltraScale+ MPSoC
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                  Silicon Core NumberXCZU3EG-1SBVA484I
                                                                                                  Kit ContentsUltra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Ultra96-V2 Zynq UltraScale+ ZU3EG single board computer based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 is available in more countries around the world as it has been designed with a certified radio module from Microchip. Ultra96-V2 I-G supporting Industrial-temperature range of -40⁰C to +85⁰C.

                                                                                                  • Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
                                                                                                  • Micron 2GB (512M x32) LPDDR4 memory
                                                                                                  • Delkin 16GB microSD card + adapter
                                                                                                  • Downloadable SD card image for Linux OS with Matchbox desktop environment
                                                                                                  • Microchip Wi-Fi / Bluetooth
                                                                                                  • IDT VersaClock 6E clock generator
                                                                                                  • Infineon high efficiency power management
                                                                                                  • Aavid heatsink
                                                                                                  • Mini DisplayPort, USB 3.0 type micro-B upstream port, USB 3.0, USB 2.0 type A downstream ports
                                                                                                  • 40-pin 96Boards Low-speed expansion header, -60-pin 96Boards High-speed expansion header

                                                                                                  Contenu

                                                                                                  Ultra96-V2 single board computer, 16 GB microSD card + adapter, Quick-start instruction card.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCZU3EG-1SBVA484I

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+ MPSoC

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-R5

                                                                                                  Kit Contents

                                                                                                  Ultra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:4A994
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised