Vous en voulez davantage ?
Informations produit
Aperçu du produit
SBC8018 WIHOUT LCD is a compact, low cost with high performance controller board designed. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
- 375MHz TI AM1808 ARM926 microprocessor
- Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
- UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
- Optional Wi-Fi, camera and 3G modules
- Ready to Run Linux2.6.33 and WinCE 6.0 OS
- Dimensions: 112.24mm x 82.29mm
- 2 x 40 pin extension connectors
- Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces
- 1 x USB2.0 OTG port, High-speed (Mini USB type) - 1 x USB1.1 Host port, Full-speed (USB-A type)
- 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)
Applications
Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security, Security, Wireless
Contenu
Board, Cable, Power adapter, CD.
Spécifications techniques
Texas Instruments
ARM
AM1x
-
Sitara - AM18xx
ARM9
Board, Cross Serial Cable, Power Adapter, CD
To Be Advised
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit