2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kits - ARM
                                                                                                Imprimer la page

                                                                                                OM13025,598

                                                                                                KickStarter Kit, LPC11A14, Design and Test Applications, 32Kb Flash, 50MHz CPU Frequency

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM13025,598
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13025,598
                                                                                                Code Commande46W5445
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13025,598
                                                                                                Code Commande46W5445
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameLPC11A00
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0
                                                                                                Silicon Core NumberLPC11A14
                                                                                                Kit ContentsEvaluation Board for LPC11A14
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                OM13025,598 is a IAR KickStart kit for LPC11A14 which contains all the necessary hardware and software and allows user to design, integrate and test applications. Board is mounted with LPC11A14 (Cortex-M0)device which includes 32KB flash, 8KB SRAM, 4KB EEPROM; configurable analogue/mixed signal, 50MHz CPU frequency. IAR J-Link Lite for ARM is a small JTAG/SWD hardware debug probe; it connects via USB to the PC host running Windows. IAR J-Link Lite integrates seamlessly into IAR Embedded Workbench and is fully plug and play compatible.

                                                                                                • Small LCD low power 8 character 7 segment display
                                                                                                • Potentiometer, 2 ADC input channels
                                                                                                • Buzzer, 1 DAC output
                                                                                                • User, wake up and reset buttons
                                                                                                • 8 GPIO LEDs
                                                                                                • USB connector, USB/UART bridge
                                                                                                • RS232/485 (DB9) connector
                                                                                                • Extension connectors for all other signals (I2C, SSP etc)
                                                                                                • Power LED, power via JTAG, USB or external power jack
                                                                                                • 10 pin Cortex debug connector

                                                                                                Applications

                                                                                                Power Management, Industrial, System Monitoring, Test & Measurement, Communications & Networking, Automation & Process Control, Consumer Electronics, Medical, Sensing & Instrumentation, Security

                                                                                                Contenu

                                                                                                Board, J-Link Lite debug adapter.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                LPC11A00

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0

                                                                                                Kit Contents

                                                                                                Evaluation Board for LPC11A14

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                LPC11A14

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit