Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantARDUINO
Réf. FabricantA000009
Code Commande13T9276
Fiche technique
For Use WithArduino Uno, Duemilanove & Arduino Mega Board
External Height35mm
External Width62mm
External Depth112mm
Enclosure MaterialABS, Polycarbonate
Body ColorBlack
Product Range-
SVHCTo Be Advised
Aperçu du produit
The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.
- 62mm wide x 112mm depth x 35mm (39mm) height
- Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free
Applications
Communications & Networking, Wireless
Spécifications techniques
For Use With
Arduino Uno, Duemilanove & Arduino Mega Board
External Width
62mm
Enclosure Material
ABS, Polycarbonate
Product Range
-
External Height
35mm
External Depth
112mm
Body Color
Black
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit