2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kit Accessories - DSPIC / PIC
                      Imprimer la page

                      MA330031

                      Plug in Module, Internal OpAmp Motor Control, Includes dsPIC33EP256MC506 TQFP Device

                      MICROCHIP MA330031
                      MICROCHIP MA330031
                      MICROCHIP MA330031
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantMA330031
                      Code Commande30W9493
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                      QuantitéPrix
                      1+45,780 $
                      Prix pour :Each
                      Minimum: 4
                      Multiple: 1
                      183,12 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantMA330031
                      Code Commande30W9493
                      Fiche technique

                      Data Sheet

                      Accessory TypeOpamp Motor Control
                      For Use WithMicrochip MCHV-2 & MCLV-2 Motor Control Development Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.

                      • Peripheral trigger generator (PTG) for scheduling complex sequences
                      • Modified Harvard architecture
                      • Two 40bit accumulators with rounding and saturation options
                      • Single cycle shifts for up to 40bit data
                      • Single cycle multiply and accumulate
                      • 24bit wide instructions
                      • 16x16 fractional multiply/divide operations
                      • Up to three PWM pairs with independent timing
                      • Programmable fault inputs
                      • Flexible trigger configurations for ADC conversions

                      Applications

                      Motor Drive & Control

                      Avertissements

                      Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.

                      Remarques

                      This PIM can not be used with original MCHV [DM330023] or MCLV [DM330021] development boards. Use the external op amp PIM [MA330031-2] to use the dsPIC33EP256MC506 with original MCHV or MCLV boards.

                      Spécifications techniques

                      Accessory Type

                      Opamp Motor Control

                      Product Range

                      -

                      For Use With

                      Microchip MCHV-2 & MCLV-2 Motor Control Development Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit