2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Development Kits - DSPIC / PIC
                                                                                                Imprimer la page

                                                                                                ECIO40

                                                                                                Development Module, 40 Pins, USB2.0, Programmable from USB

                                                                                                AMPHENOL AEROSPACE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL AEROSPACE ECIO40
                                                                                                FabricantAMPHENOL AEROSPACE
                                                                                                Réf. FabricantECIO40
                                                                                                Code Commande01P3438
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AMPHENOL AEROSPACE
                                                                                                FabricantAMPHENOL AEROSPACE
                                                                                                Réf. FabricantECIO40
                                                                                                Code Commande01P3438
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMatrix
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePICmicro
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18
                                                                                                Silicon Core NumberPIC18F4455
                                                                                                Kit Contents40-pin ECIO USB programmable microcontrollers
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The ECIO40 is a powerful USB programmable single chip computer based on PICmicro microcontroller technology. The device has a 40pin DIL (0.6inch) footprint so that it is compatible with conventional DIL sockets and breadboards. The ECIO provides an incredibly simple way of controlling your projects. The device behaves just like a normal 18 series PICmicro microcontroller but when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB controllers in the World.

                                                                                                • ECIO is suitable for use where direct programming from USB is required
                                                                                                • Programmable from USB
                                                                                                • Compatible with a free version of flow code
                                                                                                • Includes boot loader software
                                                                                                • Can draw power from USB
                                                                                                • Usable with LabView and VB, C++ etc

                                                                                                Applications

                                                                                                Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management

                                                                                                Remarques

                                                                                                Use of FlowKit with ECIO for ARM is not currently supported.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Silicon Family Name

                                                                                                PICmicro

                                                                                                Core Sub-Architecture

                                                                                                PIC18

                                                                                                Kit Contents

                                                                                                40-pin ECIO USB programmable microcontrollers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC18F4455

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit