2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                Imprimer la page

                                                                                                PL1S001000100

                                                                                                USB 1.1 snap on board, Complies with USB specification 1.1 , Supports Single-Ended Data Interface

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                SYSTEM LEVEL SOLUTIONS PL1S001000100
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL1S001000100
                                                                                                Code Commande68R2567
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL1S001000100
                                                                                                Code Commande68R2567
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAltera
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-ArchitectureCyclone
                                                                                                Silicon Core Number-
                                                                                                Silicon Family NameCyclone III
                                                                                                For Use With-000
                                                                                                Kit ContentsBoard, CD, Docs
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The PL1S001000100 is a USB 1.1 snap on board which is designed to provide connectivity between USB 1.1 host controller (computer) and UTMI compliant USB1.1 function IP core. The snap on board provides a fast, versatile, and easy to use communication path for data exchange between the device and host. The USB 1.1 snap on board provides extra signals, which may be used to snoop into any development board having Altera standard santacruz headers.

                                                                                                • Complies with universal serial bus specification 1.1
                                                                                                • USB 1.1 PHY chip - USB1T11A
                                                                                                • Supports full speed (12Mbps) and low speed (1.5Mbps)
                                                                                                • Snaps on any board with Altera standard santacruz header
                                                                                                • Supports 3.3V
                                                                                                • Supports single ended data interface
                                                                                                • USB B type connector
                                                                                                • User interface header
                                                                                                • Headers J1, J2, J3 forming a standard footprint called santacruz short expansion headers (female)

                                                                                                Contenu

                                                                                                USB 1.1 snap on board, CD ROM containing USB 1.1 device controller IP core evaluation version and Board reference manual.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Altera

                                                                                                Core Sub-Architecture

                                                                                                Cyclone

                                                                                                Silicon Family Name

                                                                                                Cyclone III

                                                                                                Kit Contents

                                                                                                Board, CD, Docs

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                -000

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.