2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Imprimer la page

                                                                                                EK-U1-ZCU670-V2-G

                                                                                                Evaluation Kit, XCZU67DR-2FSVE1156I, Zynq Ultra Scale+, 32 / 64bit, ARM Cortex-A53/R5

                                                                                                AMD
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMD EK-U1-ZCU670-V2-G
                                                                                                AMD EK-U1-ZCU670-V2-G
                                                                                                AMD EK-U1-ZCU670-V2-G
                                                                                                AMD EK-U1-ZCU670-V2-G
                                                                                                FabricantAMD
                                                                                                Réf. FabricantEK-U1-ZCU670-V2-G
                                                                                                Code Commande59AM1953
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+27 427,320 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                27 427,32 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMD
                                                                                                FabricantAMD
                                                                                                Réf. FabricantEK-U1-ZCU670-V2-G
                                                                                                Code Commande59AM1953
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAMD
                                                                                                No. of Bits32 / 64bit
                                                                                                Silicon Family NameZynq UltraScale+
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                Silicon Core NumberXCZU67DR-2FSVE1156I
                                                                                                Kit ContentsBrd ZCU670, AddOn Card XM755/650, Filters, Cables, MicroSD Card, Cords/Adapters, Voucher, Hand Tools
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                EK-U1-ZCU670-V2-G is an AMD Zynq™ UltraScale+™ RFSoC DFE ZCU670 evaluation kit. This is optimal platform for adaptive radio development and out-of-box evaluation in rapid prototyping of 5G New Radio (5G NR), radar and a breadth of RF applications. As an adaptive SoC, the device features programmable logic for hardware differentiation and adaptability to future market requirements. The ZCU670 is an evaluation board featuring the ZU67DR Zynq® UltraScale+™ RFSoC DFE device. This board enables the evaluation of applications requiring multi-band, multi-std, multi-mode radios, including Milcom and Satcom applications. The ZCU670 board is equipped with all the common board-level features needed for design development, such as DDR4 memory, networking interfaces, an FMC+ expansion port, as well as access to the RFMC 2.0 interface. Suitable for wireless: 5G massive-MIMO, multi-mode macrocell, mmWave radio as IF transceiver, small cell nodes, aerospace & defense, test & measurement applications.

                                                                                                • A monolithic, analogue, and digital device based on 16nm TSMC process
                                                                                                • Integrated 8T8R RF data converters for 7.125GHz direct-RF bandwidth and 400MHz iBW
                                                                                                • Power-optimized 5G NR cores including DUC, DDC, DPD, CFR, and low-PHY processing IP
                                                                                                • UltraScale+ programmable logic for H/W differentiation, adaptability to future market requirements
                                                                                                • Arm® processing subsystem for RF calibration, DPD processing and more
                                                                                                • DDR4 component - 4GB, 64-bit, 2666MT/s, connectivity to programmable logic (PL)
                                                                                                • DDR4 SODIMM -4GB 64-bit, 2400MT/s, connectivity to processing subsystem (PS)
                                                                                                • Quad zSFP/zSFP+ cage assembly, XM650 RFMC 2.0 card for N79 band loopback
                                                                                                • FMC+ CONN enabling I/O expansion, connectivity to 34 differential I/O, 12x 32Gb/s transceiver I/O
                                                                                                • XM755 RFMC 2.0 breakout card for in-depth lab measurements, including multi-tile synchronization

                                                                                                Contenu

                                                                                                ZCU670 evaluation board, XM75516T16R breakout add-on card, XM650 16T16R N79 band loopback add-on card, 8 filters(2 LOW pass: DC-2500MHZ, 2 Mid band pass: 3000-4300MHZ, 2 High-band Pass: 4900-6200MHz, 2 High-Band pass: 5600-7000MHZ), 3 Carlisle SMA 8 cable assemblies, 2 SMA cables, 4 Joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, Power cords and adapters, Vivados® ML enterprise edition voucher, Hand tools.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                AMD

                                                                                                Silicon Family Name

                                                                                                Zynq UltraScale+

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A53, Cortex-R5

                                                                                                Kit Contents

                                                                                                Brd ZCU670, AddOn Card XM755/650, Filters, Cables, MicroSD Card, Cords/Adapters, Voucher, Hand Tools

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                32 / 64bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                XCZU67DR-2FSVE1156I

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit