Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S001000100
Code Commande68R2567
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S001000100
Code Commande68R2567
Fiche technique
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core Number-
Silicon Family NameCyclone III
For Use With-000
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PL1S001000100 is a USB 1.1 snap on board which is designed to provide connectivity between USB 1.1 host controller (computer) and UTMI compliant USB1.1 function IP core. The snap on board provides a fast, versatile, and easy to use communication path for data exchange between the device and host. The USB 1.1 snap on board provides extra signals, which may be used to snoop into any development board having Altera standard santacruz headers.
- Complies with universal serial bus specification 1.1
- USB 1.1 PHY chip - USB1T11A
- Supports full speed (12Mbps) and low speed (1.5Mbps)
- Snaps on any board with Altera standard santacruz header
- Supports 3.3V
- Supports single ended data interface
- USB B type connector
- User interface header
- Headers J1, J2, J3 forming a standard footprint called santacruz short expansion headers (female)
Contenu
USB 1.1 snap on board, CD ROM containing USB 1.1 device controller IP core evaluation version and Board reference manual.
Spécifications techniques
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
-
For Use With
-000
Product Range
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit