KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. IoT Solutions Kits
                                                                                                4. Embedded Development Kits - IoT Solution Kits
                                                                                                Imprimer la page

                                                                                                RTK5RX65N0S00000BE

                                                                                                RX65N CLOUD KIT, EU, JP VERSION

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS RTK5RX65N0S00000BE
                                                                                                RENESAS RTK5RX65N0S00000BE
                                                                                                RENESAS RTK5RX65N0S00000BE
                                                                                                RENESAS RTK5RX65N0S00000BE
                                                                                                RENESAS RTK5RX65N0S00000BE
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantRTK5RX65N0S00000BE
                                                                                                Code Commande32AH8512
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantRTK5RX65N0S00000BE
                                                                                                Code Commande32AH8512
                                                                                                Silicon ManufacturerRenesas
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameRX
                                                                                                Core ArchitectureRXv2
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberRX65N
                                                                                                Kit ContentsRX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS). It also makes easy for embedded designers to get a fast start on their designs and connect to the AWS cloud. The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications and another USB port for debugging.

                                                                                                • Allows for safe and secure connection to the AWS cloud
                                                                                                • Assists in IoT device prototyping
                                                                                                • RX65N MCU features LCD controller, 2D drawing engine and dual-bank flash
                                                                                                • Conforms to CE (Europe), TELEC (Japan) safety standard

                                                                                                Contenu

                                                                                                RX65N evaluation board, Cloud option board, Silex Pmod module.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Silicon Family Name

                                                                                                RX

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                RX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                RXv2

                                                                                                Silicon Core Number

                                                                                                RX65N

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (5)

                                                                                                EOL Notices EN

                                                                                                Quick Start Guide EN

                                                                                                Product Change Notice EN

                                                                                                Enhanced Product Overview EN

                                                                                                Miscellaneous EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit