2. Embedded Computers, Education & Maker Boards
                                                                                                3. IoT Solutions Kits
                                                                                                4. Embedded Development Kits - IoT Solution Kits
                                                                                                Imprimer la page

                                                                                                73460000007

                                                                                                Development Kit, MICA CISS Complete IIoT Starter Kit, ARM, Temperature & Humidity Sensor, Software

                                                                                                HARTING
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                HARTING 73460000007
                                                                                                HARTING 73460000007
                                                                                                HARTING 73460000007
                                                                                                FabricantHARTING
                                                                                                Réf. Fabricant73460000007
                                                                                                Code Commande62AC0516
                                                                                                Gamme de produitMICA IIoT Solutions
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                HARTING
                                                                                                FabricantHARTING
                                                                                                Réf. Fabricant73460000007
                                                                                                Code Commande62AC0516
                                                                                                Gamme de produitMICA IIoT Solutions
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                No. of Bits32bit
                                                                                                Silicon Family Name-
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsHARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply
                                                                                                Product RangeMICA IIoT Solutions
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                Each kit has everything needed for a basic application and is ideal for those starting with IIoT. The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits. This kit contains everything needed for a basic condition monitoring application. The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity and more. The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes and visualizes all the data coming from the sensor. The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information. The BOSCH “Connected Industrial Sensor Solution” (CISS) boasts 8 different environmental sensors in one: temperature, humidity, accelerometer, pressure, light, acoustic, gyroscope, and a magnetometer.

                                                                                                • Fast and easy set up, in just under 10 minutes
                                                                                                • Software and hardware compatibility
                                                                                                • Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
                                                                                                • Built and Tested in accordance to industry transportation standards for the harshest conditions
                                                                                                • MICA is tested in accordance to IP67 standards providing a modular world class hardware chassis
                                                                                                • MICA applications include, Asset Tracking, Condition Monitoring/Control, and System Integration-Digital Retro-fits/migrations of proprietary protocols
                                                                                                • System performance 1 GHz ARM processor; 1 GB RAM; 4 GB eMMC; up to 32 GB Flash (via Micro SD Card)
                                                                                                • Interfaces: Ethernet (TCP/IP) 10/100 Mbit/s; Full Spec. 802.3; 2 USB A Push-Pull
                                                                                                • Inputs / Outputs up to 8 configurable IOs (12 / 24 V)
                                                                                                • Power supply: Power supply 24 V DC (± 5 %) / Power over Ethernet (PoE); Current consumption max. 500 mA
                                                                                                • Diagnosis (LED) 2 LEDs to visualize the device status
                                                                                                • Protocol: Embedded middleware functionality: 1.1 standard (Web services; http telegrams; TCP telegrams; UDP telegrams; MySQL database support; MQTT)
                                                                                                • Operating system Linux (Kernel 3.x.x)
                                                                                                • Standards & Certifications: EMC (EN 301 489); Low voltage (EN 60 950); Human exposure (EN 50 364); Railway (tested according to EN 50155 (Q2 2016))

                                                                                                Applications

                                                                                                Communications & Networking, Computers & Computer Peripherals, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Sensing, Temperature

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                HARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                MICA IIoT Solutions

                                                                                                Documents techniques (3)

                                                                                                EOL Notices EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit