2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                1063

                                                                                                Microphone Amplifier, Electret, Adjustable Gain, 2.4V to 5.5V

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1063
                                                                                                ADAFRUIT 1063
                                                                                                ADAFRUIT 1063
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1063
                                                                                                Code Commande53W5690
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                35 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+10,080 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                10,08 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1063
                                                                                                Code Commande53W5690
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithMCU & Sensor Evaluation & Development Boards
                                                                                                Kit ContentsMAX4466 Electret Microphone Amplifier Board
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 1063 is an Electret Microphone Amplifier with adjustable gain. This fully assembled and tested board comes with a 20Hz to 20kHz electret microphone soldered on. For the amplification, we use the Analog Devices MAX4466, an op-amp specifically designed for this delicate task. The amplifier has excellent power supply noise rejection, so this amplifier sounds really good and isn't nearly as noisy or scratchy as other mic amp breakouts. This breakout is best used for projects such as voice changers, audio recording/sampling and audio-reactive projects that use FFT. On the back, we include a small trimmer pot to adjust the gain. You can set the gain from 25x to 125x. That's down to be about 200mVpp (for normal speaking volume about 6-inch away) which is good for attaching to something that expects 'line level' input without clipping or up to about 1Vpp, ideal for reading from a microcontroller ADC. The output is rail-to-rail so if the sounds gets loud, the output can go up to 5Vpp.

                                                                                                • Simple to use
                                                                                                • Use the "quietest" supply available for the best performance
                                                                                                • Excellent power supply noise rejection
                                                                                                • Small trimmer pot is included on the back to adjust the gain (25x to 125x)

                                                                                                Applications

                                                                                                Audio

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                MAX4466 Electret Microphone Amplifier Board

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                MCU & Sensor Evaluation & Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit