Product Information
Product Overview
SK-FR-144PMC-91467B is a is a low cost evaluation board based on the FR microcontroller MB91460 series. The MB91F467B microcontroller on the board is already preprogrammed with a simple application. Many important features of the 32bit MCU series MB91460 can be evaluated with the included target board and the mounted microcontroller MB91F467B. This device is a general purpose controller with CAN interfaces, several UARTs (including SPI and LIN), I2C interface, a reasonable number of different timers, A/D converters and additional resources. The external bus interface can be enabled if required.
- UART transceiver (SUB D9 connector)
- USB to serial converter
- High speed CAN transceiver (SUB D9 connector)
- LED display (7 segment)
- User button, Reset button, Reset LED
- All 144 pins routed to pin header
- On board 5V and 3V voltage regulators, Power LED
- USB power supply (external power supply possible)
- The external bus I/F can be enabled optionally
Applications
Communications & Networking
Contents
Board, Cable, CD.
Warnings
This board and its deliverables must only be used for test applications in an evaluation laboratory environment.
Technical Specifications
Fujitsu
MB91460
FR70
Board
To Be Advised
-
FR70
MB91460
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate