2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                GIZMO-2-GSOCD9W-1.0

                                                                                                Development Board, GX-210Ha AMD64 Dual-Core SOC, 1GHz Dual Core Processor

                                                                                                GIZMOSPHERE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                FabricantGIZMOSPHERE
                                                                                                Réf. FabricantGIZMO-2-GSOCD9W-1.0
                                                                                                Code Commande68X3987
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                GIZMOSPHERE
                                                                                                FabricantGIZMOSPHERE
                                                                                                Réf. FabricantGIZMO-2-GSOCD9W-1.0
                                                                                                Code Commande68X3987
                                                                                                Silicon ManufacturerAMD
                                                                                                No. of Bits64bit
                                                                                                Silicon Family NameG-Series
                                                                                                Core Architecturex86
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberGX-210HA
                                                                                                Kit ContentsDev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Gizmo 2 is the second generation open source x86 development board presented by GizmoSphere. Gizmo 2 provides the power of a high performance computer and the I/O capabilities of a microcontroller through the use of an AMD Embedded G-Series System-on-Chip (SOC). The board includes the AMD GX-210HA dual-core processor, combined on a single die with AMD Radeon HD 8210E discrete-class graphics, providing 85 GFLOPS performance while drawing only 9W TDP.

                                                                                                • AMD G-Series SOC
                                                                                                • 1GB DDR3-1600 SDRAM
                                                                                                • HDMI Video/Audio Output
                                                                                                • 85 GFLOPS performance
                                                                                                • HD Audio In/Out
                                                                                                • mSATA/mini PCIe Connector
                                                                                                • microSD Card Slot
                                                                                                • Onboard Gigabit Ethernet
                                                                                                • USB 3 and 2 Connectors

                                                                                                Avertissements

                                                                                                <italic>For commercial, industrial or business environment only</italic>

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                AMD

                                                                                                Silicon Family Name

                                                                                                G-Series

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Dev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                64bit

                                                                                                Core Architecture

                                                                                                x86

                                                                                                Silicon Core Number

                                                                                                GX-210HA

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit