2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                MED-EKG

                                                                                                Development Board, Low Cost, Electrocardiograph Kit for Tower System

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP MED-EKG
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMED-EKG
                                                                                                Code Commande68R9239
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+62,290 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                62,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMED-EKG
                                                                                                Code Commande68R9239
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v1
                                                                                                Silicon Core NumberMCF51
                                                                                                Silicon Family NameFlexis - MCF51MM
                                                                                                For Use WithTWR-MCF51MM or TWR-S08MM128 Tower System Modules
                                                                                                Kit ContentsDev Board, Antistatic Bag, Lab tutorials
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.

                                                                                                • NXP tower system compliant and small form factor
                                                                                                • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
                                                                                                • Includes the MC56F8006 DSC used for signal conditioning
                                                                                                • Electrodes embedded in development board for easy EKG signal detection using fingertips
                                                                                                • Open connector for any type of EKG electrodes for additional precision
                                                                                                • JTAG-ONCE connector for DSC programming
                                                                                                • Different jumper configurations to allow various signal conditions
                                                                                                • Low power

                                                                                                Applications

                                                                                                Medical

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v1

                                                                                                Silicon Family Name

                                                                                                Flexis - MCF51MM

                                                                                                Kit Contents

                                                                                                Dev Board, Antistatic Bag, Lab tutorials

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Core Number

                                                                                                MCF51

                                                                                                For Use With

                                                                                                TWR-MCF51MM or TWR-S08MM128 Tower System Modules

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit