2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                DC9S08JS16

                                                                                                Daughter Card, Onboard Logic Analyzer, P&E’s Embedded Multilink Circuitry

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP DC9S08JS16
                                                                                                NXP DC9S08JS16
                                                                                                NXP DC9S08JS16
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDC9S08JS16
                                                                                                Code Commande74P0243
                                                                                                Votre numéro de pièce
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDC9S08JS16
                                                                                                Code Commande74P0243
                                                                                                Silicon ManufacturerNXP
                                                                                                Core ArchitectureHCS08
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberMC9S08JS16
                                                                                                Silicon Family NameS08JS
                                                                                                For Use WithDEMO9S08JS16 Demo Boards
                                                                                                Kit ContentsDaughter Card MC9S08JS16
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                DC9S08JS16 is a daughter card for DEMO9S08JS16 demonstration board. This daughter card can be used to demonstrate the features of the MC9S08JS16 device. Operates with onchip USB 2.0 full speed device controller and transceiver. The MC9S08JS16 features a full speed 2.0 USB device controller and integrates a USB transceiver to help to reduce cost by eliminating off chip components. It is ideal for PC peripherals. The DC9S08JS16 daughter card has four (4) bottom mounted asymmetrically positioned 8 x 2 female connectors to mate with the DEMOJM base board.

                                                                                                • 8bit HCS08 central processing unit (CPU)
                                                                                                • Up to 16K flash read/program/erase over entire operating voltage and temperature ranges
                                                                                                • Up to 512B random access memory (RAM)
                                                                                                • Wait plus two stop modes
                                                                                                • Clock source options include crystal, resonator and external clock
                                                                                                • Option to drive USB module with 32.768kHz crystal
                                                                                                • USB device module
                                                                                                • Serial communications interface (SCI) module with optional 13bit break
                                                                                                • Eight interrupt pins with selectable polarity
                                                                                                • A watchdog computer operating properly (COP) reset

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                S08JS

                                                                                                Kit Contents

                                                                                                Daughter Card MC9S08JS16

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Core Architecture

                                                                                                HCS08

                                                                                                Silicon Core Number

                                                                                                MC9S08JS16

                                                                                                For Use With

                                                                                                DEMO9S08JS16 Demo Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2019)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit