2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                28-19336

                                                                                                Micro USB Adapter, 5.25 V, 2 A

                                                                                                PRO ELEC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PRO ELEC 28-19336
                                                                                                PRO ELEC 28-19336
                                                                                                PRO ELEC 28-19336
                                                                                                FabricantPRO ELEC
                                                                                                Réf. Fabricant28-19336
                                                                                                Code Commande72Y2537
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                PRO ELEC
                                                                                                FabricantPRO ELEC
                                                                                                Réf. Fabricant28-19336
                                                                                                Code Commande72Y2537
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeUSB AC Charger
                                                                                                For Use WithThis compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                5.25V 2.4A Regulated Micro USB Power Adapter This compact USB AC charger is UL and CSA listed and incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                • Extremely high efficiency (up to 90%)
                                                                                                • Close output regulation ensures precise 5VDC output
                                                                                                • No-load voltage regulation within 3% of rated output
                                                                                                • Extremely compact and lightweight housing
                                                                                                • Input voltage: 100~240VAC
                                                                                                • Load regulation +
                                                                                                • Output voltage
                                                                                                • Output cord length: 4'
                                                                                                • Output cord connector: Micro USB A type
                                                                                                • UL and CSA compliant

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                USB AC Charger

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                This compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit