2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                TWR-S08MM128-KIT

                                                                                                Tower System, MC9S08MM128 Flexis MCU, 8-Bit, Medical Application, BDM Debugging Tool

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP TWR-S08MM128-KIT
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-S08MM128-KIT
                                                                                                Code Commande85R9477
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+265,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                265,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-S08MM128-KIT
                                                                                                Code Commande85R9477
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits8 / 32bit
                                                                                                Silicon Family NameFlexis - MCF51MM, Flexis - S08MM
                                                                                                Core ArchitectureColdFire, HCS08
                                                                                                Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                Silicon Core NumberMCF51
                                                                                                Kit Contents2x Elevator Boards, Cables, DVD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The TWR-S08MM128-KIT is a medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller. The MC9S08MM128 is a ultra low power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8bit microcontroller, allowing device designers to create more fully featured products at a lower cost. Medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. This kit can be powered by the open source BDM (OSBDM) circuit via the mini B USB connector when standalone. The MC9S08MM128 used in the OSBDM circuit is pre-programmed with OSBDM debugger firmware and a USB boot loader.

                                                                                                • Integrated open source BDM debugging tool
                                                                                                • Small form factor (59mm x 90mm)
                                                                                                • Supports external communications interfaces
                                                                                                • Includes power regulation circuitry with standardized bus
                                                                                                • Two 80 pin connectors on the outside to support debugging or expansion to LCD module
                                                                                                • RS232, RS485, CAN, USB interfaces
                                                                                                • Open connector for MED-EKG development board
                                                                                                • Low power
                                                                                                • TWR-S08MM128 board contains a Flexis MC9S08MM128, an energy-efficient product solution by NXP

                                                                                                Applications

                                                                                                Medical, Portable Devices, Sensing & Instrumentation, Industrial

                                                                                                Contenu

                                                                                                TWR-S08MM128 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator modules, MED-EKG electrocardiograph development kit for tower system, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.

                                                                                                Avertissements

                                                                                                Be sure to connect TWR-SER USB before the TWR-S08MM128 USB. Do not connect TWR-S08MM128 USB without TWR-SER USB, damage could result.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                Flexis - MCF51MM, Flexis - S08MM

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v1, HCS08

                                                                                                Kit Contents

                                                                                                2x Elevator Boards, Cables, DVD

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                8 / 32bit

                                                                                                Core Architecture

                                                                                                ColdFire, HCS08

                                                                                                Silicon Core Number

                                                                                                MCF51

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (5)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit