Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantAMD
Réf. FabricantHW-IMX547C-SK-G
Code Commande26AM6448
Accessory TypeIMX547 Color Camera Kit
For Use WithAMD Kria KR260 Robotics Starter Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
HW-IMX547C-SK-G is a fully integrated Sony IMX547 color camera kit. The Sony IMX547 Camera Kit is available in color or monochrome for the Kria KR260 Robotics Starter Kit for use in custom applications. The AMD 2022.1 10GigE Vision Camera example application only supports the monochrome sensor model. Based on the Sony Pregius S IMX547 5MP sensor, the kit interfaces to the KR260, leveraging FRAMOS SLVS-EC Rx IP and enabling users to develop their own high-performance, high-speed, and high-resolution machine vision applications.
- Fully integrated camera kit that plugs directly into KR260 Robotics Starter Kit
- Features Sony IMX547 1/1.8" 5 megapixel global shutter CMOS image sensor
- Color or monochrome sensor, 2472×2128 resolution, up to 120fps via SLVS‑EC interface
- Includes lens and lens mount
Contenu
Camera module with lens, Camera module cable.
Spécifications techniques
Accessory Type
IMX547 Color Camera Kit
Product Range
-
For Use With
AMD Kria KR260 Robotics Starter Kit
SVHC
No SVHC (21-Jan-2025)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit