2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                DEMOACKIT

                                                                                                Demo Kit, Flexis AC, E-Field Sensor, ColdFire v1, HCS08, 9CH, 2 Low-Pass RC Filters

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP DEMOACKIT
                                                                                                NXP DEMOACKIT
                                                                                                NXP DEMOACKIT
                                                                                                NXP DEMOACKIT
                                                                                                NXP DEMOACKIT
                                                                                                NXP DEMOACKIT
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMOACKIT
                                                                                                Code Commande12N5734
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+176,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                176,23 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMOACKIT
                                                                                                Code Commande12N5734
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits8 / 32bit
                                                                                                Silicon Family NameFlexis - MCF51AC, Flexis - S08AC
                                                                                                Core ArchitectureColdFire, HCS08
                                                                                                Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                Silicon Core NumberMCF51
                                                                                                Kit ContentsDemoboard, Daughter Card, Adapter, Quick Start Guide, User Manual
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The DEMOACKIT provides a platform supporting a line of NXP microcontrollers which are part of the Flexis Continuum. Target microcontrollers mount on plug-in modules to support quickly changing the target MCU. Available microcontrollers for the DEMOAC include the ColdFire V1 MCF51AC256, and the MC9S08AC128/60/16. Application development on the DEMOAC is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of an external BDM cable. An 80pin MCU PORT connector provides access to all IO signals on the target MCU. An expanded feature set, including an E-Field sensor, is provided on the DEMOACEX board. The DEMOACEX connects to the DEMOAC through the 80pin MCU PORT connector.

                                                                                                • Integrated, USB to BDM
                                                                                                • ON/OFF power switch
                                                                                                • Power input select option header
                                                                                                • 4MHz XTAL oscillator
                                                                                                • Three axis accelerometer
                                                                                                • Push button switches four user, one reset
                                                                                                • Jumpers to disconnect user features
                                                                                                • 80pin MCU PORT provides access to MCU signals
                                                                                                • Four 20 position pin headers support plug in MCU modules

                                                                                                Applications

                                                                                                Automotive, Consumer Electronics, Industrial

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                Flexis - MCF51AC, Flexis - S08AC

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v1, HCS08

                                                                                                Kit Contents

                                                                                                Demoboard, Daughter Card, Adapter, Quick Start Guide, User Manual

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                8 / 32bit

                                                                                                Core Architecture

                                                                                                ColdFire, HCS08

                                                                                                Silicon Core Number

                                                                                                MCF51

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit