2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                ICETEK-F28027-U

                                                                                                Development Board, Piccolo MCU Board, On-Chip Flash, SARAM,027, Solar Inverter

                                                                                                REALTIMEDSP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                REALTIMEDSP ICETEK-F28027-U
                                                                                                FabricantREALTIMEDSP
                                                                                                Réf. FabricantICETEK-F28027-U
                                                                                                Code Commande64R5917
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                REALTIMEDSP
                                                                                                FabricantREALTIMEDSP
                                                                                                Réf. FabricantICETEK-F28027-U
                                                                                                Code Commande64R5917
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NamePiccolo - TMS320F280xx
                                                                                                Core ArchitectureC2000
                                                                                                Core Sub-ArchitectureC2000
                                                                                                Silicon Core NumberTMS320F28
                                                                                                Kit ContentsPiccolo MCU Board
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The ICETEK-F28027-U is a TMS320F2802x piccolo board. The F2802x piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low count devices. This family is code compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM module to allow for dual edge control (frequency modulation). Analog comparators with internal 10bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0V to 3.3V fixed full scale range and supports ratio metric. The ADC interface has been optimized for low overhead/latency.

                                                                                                • High efficiency 32bit TMS320F28027 CPU
                                                                                                • Single 3.3V supply
                                                                                                • Up to 22 multiplexed GPIO pins
                                                                                                • On chip flash, SARAM, OTP memory
                                                                                                • HRPWM, ePWM, eCAP, ADC enhanced control peripherals
                                                                                                • On board test indicators
                                                                                                • 20pin x 2 expansion connectors
                                                                                                • IEEE1149.1 compatible with the logic of scan circuits
                                                                                                • With self start function design can be achieved to work offline

                                                                                                Applications

                                                                                                Alternative Energy, LED Lighting, Power Management

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Silicon Family Name

                                                                                                Piccolo - TMS320F280xx

                                                                                                Core Sub-Architecture

                                                                                                C2000

                                                                                                Kit Contents

                                                                                                Piccolo MCU Board

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                C2000

                                                                                                Silicon Core Number

                                                                                                TMS320F28

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit