Informations produit
Aperçu du produit
The TWR-MPC5125-KIT is a tower system kit for MPC5125 32bit microprocessor based on power architecture technology. The MPC5125 is a cost and power consumption optimized, automotive, industrial networking, and human machine interface (HMI) solution. It helps reduce development time, provides more communication peripherals at a competitive price and delivers ultra low power without sacrificing performance. The TWR-MPC5125 board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The board provides onboard DDR2 SDRAM, NAND FLASH, CAN ports, USB 2.0, 10/100 Ethernet, HDMI, USB debug port. All powered from a 5V wall mount power supply.
- 4GB of MLC NAND flash
- 256MB of DDR2
- HDMI port with HDMI DVI adaptor
- USB 2.0 OTG host/device port with 4:1 USB hub
- Onboard microphone and audio stereo out jack
- Board control using keyboard/mouse over USB hub
- Board flashing lab explains how to download demos/labs
- Board boots to auto play graphical demo driving display over HDMI port
- SD card interface includes out of the box experience
- CAN 2.0 A/B port
Applications
Industrial, Communications & Networking, Automotive, Automation & Process Control, Motor Drive & Control, Robotics, Lighting, Security, Medical, Portable Devices
Contenu
TWR-MPC5125 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator module, HDMI to DVI D adaptor, Dual type A to mini B USB cable, Mini A to female type A USB cable, Type A to DC plug cable, DVD with lab tutorials, software, training and collateral, Quick start guide document.
Spécifications techniques
NXP
mobileGT
Power Architecture
4x Brds, Cable, CD
To Be Advised
32bit
Power Architecture
MPC5xxx
-
Documents techniques (4)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit