2. Enclosures, Racks & Cabinets
                                                                                                3. Enclosure, Rack & Cabinet Accessories
                                                                                                4. Enclosure Data Interface Ports
                                                                                                Imprimer la page

                                                                                                H-RF0-K3

                                                                                                Data Interface Port, 1 Port, 120V Duplex GFCI Receptacle, Aluminum, NEMA 12

                                                                                                GRACE TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GRACE TECHNOLOGIES H-RF0-K3
                                                                                                FabricantGRACE TECHNOLOGIES
                                                                                                Réf. FabricantH-RF0-K3
                                                                                                Code Commande44P3521
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+404,580 $
                                                                                                5+345,030 $
                                                                                                10+331,020 $
                                                                                                25+315,260 $
                                                                                                50+288,990 $
                                                                                                100+248,700 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                404,58 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GRACE TECHNOLOGIES
                                                                                                FabricantGRACE TECHNOLOGIES
                                                                                                Réf. FabricantH-RF0-K3
                                                                                                Code Commande44P3521
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Ports1 Port
                                                                                                Interface Configuration120V Duplex GFCI Receptacle
                                                                                                Housing MaterialAluminum
                                                                                                NEMA RatingNEMA 12
                                                                                                Protocol-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The H-RF0-K3 is a 1-port Inside-Outlet® GFCI Outlet work as unique because it has three GFCI-protected receptacles - two outside and one inside the panel. Additionally, this GFCI receptacle's purpose is to provide companies a trouble free step toward complying with NFPA 79, which states all externally-mounted utility receptacles must be GFCI protected and tested every 30 days. Accomplishing this directive is simple and time efficient with Inside-Outlet®. The non-GFCI outlets inside a panel can be wired through the Inside-Outlet®, which is then externally mounted on the panel door. It makes the testing easy by just flipping the protective cover and pushing the button.

                                                                                                • TEST/RESET safely outside the panel
                                                                                                • Finger safe
                                                                                                • Outgoing terminals for GFCI protected power
                                                                                                • Maintains enclosure rating
                                                                                                • NEMA-12/4 Protection rating

                                                                                                Applications

                                                                                                Industrial, Power Management

                                                                                                Spécifications techniques

                                                                                                No. of Ports

                                                                                                1 Port

                                                                                                Housing Material

                                                                                                Aluminum

                                                                                                Protocol

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Interface Configuration

                                                                                                120V Duplex GFCI Receptacle

                                                                                                NEMA Rating

                                                                                                NEMA 12

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit