2. Engineering Software
                                                                                                3. OS & Middleware
                                                                                                4. Networking Protocols
                                                                                                Imprimer la page

                                                                                                DEVCOM2000

                                                                                                HART® COMMUNICATOR SOFTWARE ROHS COMPLIANT: NA

                                                                                                DWYER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DWYER DEVCOM2000
                                                                                                FabricantDWYER
                                                                                                Réf. FabricantDEVCOM2000
                                                                                                Code Commande82AK6453
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+4 091,300 $
                                                                                                5+3 886,740 $
                                                                                                10+3 682,180 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 091,30 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DWYER
                                                                                                FabricantDWYER
                                                                                                Réf. FabricantDEVCOM2000
                                                                                                Code Commande82AK6453
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                DEVCOM2000 is a model DEVCOM2000 HART® communication protocol software turns your PC into a full-featured HART® communicator. Now it is possible to configure transmitters and control valves at the desktop or in the field. DevCom2000 uses device descriptions (DDs) to retrieve data that is stored in the memory of smart field devices. This software is a simple, reliable and secure method to add new measurement values to control systems without the need of additional wires. This software eliminates the need to purchase and maintain a separate handheld HART® communicator. For use with pressure transmitters and control-valves in water and wastewater, chemical and petrochemical, oil and gas, pulp and paper and food and beverage.

                                                                                                • Complete DD library
                                                                                                • Includes USB HART modem
                                                                                                • USB 1.1 and 2.0 compatible
                                                                                                • Self powered modem
                                                                                                • OS: Windows NT®, Windows® 2000, Windows XP®, Windows® Vista (32/64), Windows® 7(32/64)
                                                                                                • High strength ABS plastic material
                                                                                                • HART® cable length of 4' (1.2m) and Minigrabber HART® cable connectors
                                                                                                • USB port provides power to unit, 20mA current draw, 600mVpp output, <lt/> 10µA leakage
                                                                                                • 18˝ (0.5m) USB cable length, USB Type A USB cable connector, USB: USB 1.1, USB 2.0
                                                                                                • Isolation voltage is 1500VDC

                                                                                                Spécifications techniques

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit