32MHz undefined:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
No. of Bits
Frequency Response RF Min
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
ADC Channels
RF Transceiver Applications
MCU Applications
ADC Resolution
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Total:13,53 $ Min : 1 / Mult : 1 Total:100,40 $ Min : 10 / Mult : 1 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32 bit | 32bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | - | 2.402GHz | WLCSP | 34Pins | 2.48GHz | - | 12I/O's | WLCSP | -20°C | 4dBm | I2S, SPI, UART | -94dBm | 85°C | I2S, SPI, UART | - | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | - | NXH3670 | Surface Mount | ||||||
Each | 1+ 5,080 $ | Total:5,08 $ Min : 1 / Mult : 1 | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32 bit | 32bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32KB | 32MHz | 32bit | 2.4GHz | HVQFN | 40Pins | 2.485GHz | 17mA | 20I/O's | HVQFN | -40°C | 2.5dBm | I2C, SPI, UART | -95dBm | 125°C | I2C, SPI, UART | 4Channels | - | - | 10Bit | - | Surface Mount | |||||