32bit undefined:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Product Range
Embedded Interface Type
MCU Applications
RF Transceiver Applications
ADC Channels
ADC Resolution
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32bit | 32 bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | - | 2.402GHz | 34Pins | WLCSP | 2.48GHz | - | I2S, SPI, UART | 12I/O's | WLCSP | -20°C | 4dBm | -94dBm | 85°C | - | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | - | - | NXH3670 | Surface Mount | ||||||
Each | 1+ 6,880 $ 10+ 5,900 $ 25+ 5,550 $ 50+ 5,270 $ 100+ 4,990 $ Plus de tarifs | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32bit | 32 bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32KB | 32MHz | 32bit | 2.4GHz | 40Pins | HVQFN | 2.485GHz | 17mA | I2C, SPI, UART | 20I/O's | HVQFN | -40°C | 2.5dBm | -95dBm | 125°C | - | I2C, SPI, UART | - | - | 4Channels | 10Bit | - | Surface Mount | ||||||
Each | 1+ 13,880 $ 10+ 13,390 $ 25+ 12,900 $ | Transceiver | - | - | - | - | 1.8V | 32bit | - | 3.63V | - | - | - | Module | - | - | - | 868.3MHz | 25Pins | - | 925MHz | - | - | - | Module | -40°C | - | - | 85°C | SAM 32 Family SAM R30 Series Microcontrollers | I2C, SPI, UART, USART, USB | RF Transceiver | - | - | - | - | - | ||||||