20Kbps undefined:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Sensitivity dBm
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,850 $ 100+ 1,840 $ | Receiver | 300MHz | ASK, OOK | 450MHz | 20Kbps | 3V | 3.6V | 6mA | QSOP | 300MHz | 16Pins | QSOP | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | -110dBm | 105°C | |||||
MICROCHIP | Each | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,850 $ 196+ 1,820 $ | Receiver | 300MHz | ASK, OOK | 450MHz | 20Kbps | 3V | 3.6V | 6mA | QSOP | 300MHz | 16Pins | QSOP | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | -110dBm | 105°C | |||||