ASK, OOK undefined:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,850 $ 100+ 1,840 $ | Receiver | 300MHz | ASK, OOK | 450MHz | 20Kbps | 3V | 3.6V | 6mA | QSOP | 300MHz | 16Pins | QSOP | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | -110dBm | 105°C | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,850 $ 10+ 1,820 $ 25+ 1,800 $ 50+ 1,770 $ 100+ 1,760 $ | Receiver | 850MHz | ASK, OOK | 950MHz | 10Kbps | 3V | 3.6V | 6mA | QSOP | 850MHz | 16Pins | QSOP | 950MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | -109dBm | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 6,050 $ 10+ 4,200 $ 25+ 3,780 $ 50+ 3,590 $ 120+ 3,370 $ Plus de tarifs | Transceiver | 450MHz | ASK, OOK | 300MHz | 66Kbps | 3V | 5.5V | 5.5mA | TQFN | 450MHz | 20Pins | TQFN | 300MHz | - | -40°C | 109dBm | 105°C | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | |||||
MICROCHIP | Each | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,850 $ 196+ 1,820 $ | Receiver | 300MHz | ASK, OOK | 450MHz | 20Kbps | 3V | 3.6V | 6mA | QSOP | 300MHz | 16Pins | QSOP | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | -110dBm | 105°C | - | |||||