GFSK undefined:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
MCU Applications
RF Transceiver Applications
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,590 $ | Transceiver | 2.402GHz | GFSK | 2.48GHz | 3Mbps | 1.14V | - | - | 1.26V | - | 26.373mA | - | FBGA | - | - | 2.402GHz | 49Pins | FBGA | 2.48GHz | 60.289mA | - | - | - | -30°C | 12dBm | -96.5dBm | 85°C | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,740 $ 10+ 4,340 $ 25+ 3,990 $ 50+ 3,800 $ 100+ 3,620 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 48Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,220 $ 10+ 3,910 $ 25+ 3,660 $ 50+ 3,480 $ 100+ 3,310 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | VFQFPN | - | - | 2.4GHz | 48Pins | VFQFPN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,380 $ 10+ 5,540 $ 25+ 5,230 $ 50+ 5,020 $ 100+ 4,810 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,300 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each | 1+ 5,910 $ 10+ 4,690 $ 25+ 4,370 $ 50+ 4,200 $ 100+ 4,020 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,920 $ 10+ 4,260 $ 25+ 4,020 $ 50+ 3,870 $ 100+ 3,700 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | VFQFPN | - | - | 2.4GHz | 48Pins | VFQFPN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,310 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 48Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32bit | 32 bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | 2.402GHz | 34Pins | WLCSP | 2.48GHz | - | I2S, SPI, UART | 12I/O's | WLCSP | -20°C | 4dBm | -94dBm | 85°C | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | NXH3670 | Surface Mount | ||||||
INFINEON | Each | 1+ 10,040 $ 10+ 7,750 $ 25+ 7,180 $ 50+ 6,860 $ 100+ 6,550 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.482GHz | 1Mbps | 1.8V | - | - | 5.5V | - | 18.7mA | - | QFN | - | - | 2.4GHz | 56Pins | QFN | 2.482GHz | 15.6mA | - | - | - | -40°C | 3dBm | -89dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,470 $ 10+ 3,870 $ 25+ 3,660 $ 50+ 3,510 $ 100+ 3,350 $ Plus de tarifs | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | QFN | - | - | 2.402GHz | 32Pins | QFN | 2.48GHz | 24mA | - | - | - | 0°C | 4dBm | -88dBm | 70°C | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,190 $ 10+ 4,480 $ 25+ 4,240 $ 50+ 4,090 $ 100+ 3,910 $ Plus de tarifs | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | BGA | - | - | 2.402GHz | 64Pins | BGA | 2.48GHz | 24mA | - | - | - | 0°C | 4dBm | -88dBm | 70°C | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | ||||||
79AK5026 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 17,210 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.62V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | 2.4GHz | 48Pins | HVQFN | 2.4835GHz | 3.5mA | - | - | - | -40°C | 2dBm | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
Each | 1+ 9,620 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 16Mbps | 1.3V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | 2.4GHz | 48Pins | HVQFN | 2.4835GHz | 3.5mA | - | - | - | -40°C | 2dBm | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,510 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 1Mbps | 2.4V | - | - | 3.6V | - | 9.25mA | - | HVQFN | - | - | 2.4GHz | 32Pins | HVQFN | 2.4835GHz | 8.8mA | - | - | - | -40°C | 4dBm | -95dBm | 85°C | - | - | Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,640 $ 10+ 12,710 $ 25+ 12,040 $ 50+ 11,440 $ 100+ 10,860 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 16Mbps | 1.3V | - | - | 3.6V | - | 5mA | - | WLCSP | - | - | 2.4GHz | 47Pins | WLCSP | 2.4835GHz | 3.5mA | - | - | - | -40°C | 2dBm | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,670 $ 10+ 3,170 $ 25+ 2,990 $ 50+ 2,880 $ 100+ 2,760 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -104dBm | 105°C | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | |||||
82AK9937 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,590 $ 10+ 3,330 $ 25+ 3,150 $ 50+ 2,950 $ 100+ 2,760 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | WLCSP | - | - | 2.4GHz | 36Pins | WLCSP | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control | - | - | ||||
82AK9938 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,770 $ 10+ 3,260 $ 25+ 3,060 $ 50+ 2,950 $ 100+ 2,830 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | WLCSP | - | - | 2.4GHz | 36Pins | WLCSP | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control | - | - | ||||