-94dBm undefined:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
Frequency Response RF Min
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
RF Transceiver Applications
MCU Applications
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 6,220 $ 10+ 5,680 $ 25+ 5,450 $ 50+ 5,330 $ 100+ 5,190 $ | Total:6,22 $ Min : 1 / Mult : 1 Total:519,00 $ Min : 100 / Mult : 1 | Transceiver | 2.4GHz | FSK | 2.48GHz | 2Mbps | 1.1V | - | - | 3.3V | - | 6.2mA | - | QFN | - | - | 2.4GHz | QFN | 48Pins | 2.48GHz | 25mA | - | - | -40°C | 6dBm | - | -94dBm | 85°C | - | High-Performance Wearable & Medical | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,270 $ 10+ 3,700 $ 25+ 3,480 $ 50+ 3,350 $ 100+ 3,210 $ Plus de tarifs | Total:4,27 $ Min : 1 / Mult : 1 | Transceiver | - | - | - | - | 1.1V | - | - | 3.3V | - | 2.2mA | - | FCGQFN | - | - | - | FCGQFN | 24Pins | - | 3.5mA | - | - | - | 2.5dBm | - | -94dBm | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | - | - | |||||
1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Total:13,53 $ Min : 1 / Mult : 1 Total:100,40 $ Min : 10 / Mult : 1 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32 bit | 32bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | 2.402GHz | WLCSP | 34Pins | 2.48GHz | - | 12I/O's | WLCSP | -20°C | 4dBm | I2S, SPI, UART | -94dBm | 85°C | I2S, SPI, UART | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | NXH3670 | Surface Mount | ||||||