2. Fasteners & Mechanical
                                                                                                3. Hydraulics & Pumps
                                                                                                4. Pumps
                                                                                                5. Hydraulic
                                                                                                Imprimer la page

                                                                                                FPU500

                                                                                                Pump, Peristaltic, Omegaflex, 20 psi, 100 rpm, 36 gph

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA FPU500
                                                                                                OMEGA FPU500
                                                                                                OMEGA FPU500
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantFPU500
                                                                                                Code Commande31AC5396
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantFPU500
                                                                                                Code Commande31AC5396
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Operating Pressure Max20psi
                                                                                                Operating Voltage130VAC
                                                                                                Current Rating1.5A
                                                                                                Flow Rate Max0.6GPM (US)
                                                                                                Gas Type-
                                                                                                Power Rating-
                                                                                                Size102 mm x 102 mm x 57 mm
                                                                                                Fluid Type-
                                                                                                Rotational Speed Max100rpm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The FPU500 from Omega is an OMEGAFLEX® peristaltic pump. The peristaltic pump is ease of use and has variable flow capability. A motor turns the pump's rollers which squeeze fluid through precision bore tubing in a wave-like motion. The fluid does not contact the pump only the outside wall of the tubing wall does. This makes the pumps ideal for use in sterile, corrosive, or general fluid flow operating environments. The pump is self-priming and non-siphoning. As one section of the tube fatigues, simply move the tube along to an unused section and continue pumping. No tools are required to load the tube. A precision-moulded tubing cavity provides the proper occlusion for the recommended tubing. A tube clamp holds the tubing securely in place. Tubing is easily changed without removing the pump. One pump may be used for many different applications, or mount two pumps onto the motor. The pumps work with a wide variety of OMEGAFLEX plastic tubing.

                                                                                                • 20PSI maximum back pressure, 1.5mm (1/16") tube wall, fluid temperature range from -50°F to 300°F
                                                                                                • Stainless steel rotor assembly, ideal for use in sterile, corrosive, general operating environments
                                                                                                • Flow rates from 0.5 to 2280mL/min (36GPH)
                                                                                                • Mounts directly onto OMEGAFLEX motor or compatible pump motor
                                                                                                • Easily stackable mounting for multichannel pumping
                                                                                                • Three-roller geometry reduces pulsation and improves priming
                                                                                                • 400msec response time
                                                                                                • Polysulfone housing for durability and chemical resistance
                                                                                                • Dimension is 102mm H x 102mm W x 57mm D (pump), 76mm H x 64mm W x 3.2mm D (optional mounting plate)
                                                                                                • Weight is 0.4Kg (pump), 0.1Kg (optional mounting plate)

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Spécifications techniques

                                                                                                Operating Pressure Max

                                                                                                20psi

                                                                                                Current Rating

                                                                                                1.5A

                                                                                                Gas Type

                                                                                                -

                                                                                                Size

                                                                                                102 mm x 102 mm x 57 mm

                                                                                                Rotational Speed Max

                                                                                                100rpm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Operating Voltage

                                                                                                130VAC

                                                                                                Flow Rate Max

                                                                                                0.6GPM (US)

                                                                                                Power Rating

                                                                                                -

                                                                                                Fluid Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit