Boards & Compute Modules:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Processor Core Type
Core Number
Silicon Family Name
Processor Speed
RAM Memory Size
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM8955 | Each | 1+ 1 223,510 $ | Min : 1 / Mult : 1 | Intel Core Ultra 5 | 125H | Meteor Lake-H | 4.5GHz | 96GB | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | ||||
20AM8957 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | 155H | Meteor Lake-H | 4.8GHz | 96GB | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM8958 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | 155U | Meteor Lake-U | 4.8GHz | 96GB | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM8956 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 5 | 125U | Meteor Lake-U | 4.3GHz | 96GB | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No |