Boards & Compute Modules:
60 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Silicon Core Number
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 585,000 $ | Min : 1 / Mult : 1 | ARM Cortex A9 | - | - | - | - | 667MHz | - | 512MB | - | - | CompactRIO System on Module sbRIO-9651 (XC7Z020) | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | |||||
14AM4037 RoHS | Each | 1+ 857,170 $ | Min : 1 / Mult : 1 | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | - | XCZU3EG-1SFVA625E | Zynq UltraScale+ MPSoC | 1.5GHz | - | 2GB | - | - | UltraZed-EG System-On-Module XCZU3EG-1SFVA625E | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | ||||
03AM7124 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Atom | - | - | x7425E | - | 1.5GHz | - | 8GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
03AM7123 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel N Series | - | - | N97 | - | 2GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
29AM5872 RoHS | Each | 1+ 49,500 $ | Min : 1 / Mult : 1 | ARM Thumb | - | - | ARM926EJ-S | SAM9X60 | 600MHz | - | 1GB | - | - | System-On-Module, SAM9X | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | ||||
20AM0612 | Each | 1+ 1 724,360 $ | Min : 1 / Mult : 1 | Intel Core Ultra 7 | - | - | 165H | - | 1.4GHz | - | 96GB | - | - | SOM-5885 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | ||||
14AM4038 RoHS | Each | 1+ 1 858,870 $ | Min : 1 / Mult : 1 | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | - | XCZU7EV-1FBVB900I | Zynq UltraScale+ MPSoC | 1.5GHz | - | 1GB | - | - | UltraZed-EG System-On-Module XCZU7EV-1FBVB900I | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | ||||
03AM7121 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
76AJ3589 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core | - | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | 6GHz | - | 4GB | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | |||||
20AM8957 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | - | - | 155H | Meteor Lake-H | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
46AM8930 | Each | 1+ 1 791,530 $ | Min : 1 / Mult : 1 | ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core | - | - | VE2302 | Versal AI Edge | - | - | 4GB | - | - | System-On-Module VE2302, Quick-Start Card | Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB | Linux | 0 C to 70 C, -40 C to 85 C | - | ||||
20AM0614 | Each | 1+ 581,350 $ | Min : 1 / Mult : 1 | Intel Atom | - | - | X7425E | - | 1.5GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | ||||
20AM0618 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
25AM9709 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AMD Ryzen 7 7700X, Ryzen 5 7600X, Ryzen 9 PRO 7945, Ryzen 7 PRO 7745, Ryzen 5 PRO 7645 | - | - | Ryzen 7000, B650 | Ryzen | 5.4GHz | - | 128GB | - | - | Motherboard Ryzen 7000, B650, 2x SATA HDD Cable, Serial Ports Cable, Bracket, M.2 Screws, Manual | Ethernet, PCIe, RS232, RS422, RS485, USB | Ubuntu Linux, Windows 10, Windows 11 | 0°C to 60°C | - | |||||
25AM9711 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AMD Ryzen 7 7700X, Ryzen 5 7600X, Ryzen 9 PRO 7945, Ryzen 7 PRO 7745, Ryzen 5 PRO 7645 | - | - | Ryzen 7000, B650 | Ryzen | 5.4GHz | - | 128GB | - | - | Motherboard Ryzen 7000, B650, 2x SATA HDD Cable, Serial Ports Cable, Bracket, M.2 Screws, Manual | Ethernet, PCIe, RS232, RS422, RS485, USB | Ubuntu Linux, Windows 10, Windows 11 | 0°C to 60°C | - | |||||
44AM9550 | Each | 1+ 1 094,720 $ | Min : 1 / Mult : 1 | AMD Ryzen 5 8000 | - | - | 8645HS | Ryzen | 4.3GHz | - | 96GB | - | - | COM Module 8645HS, Heatspreader 1970006130T001 | CAN, I2C, SATA, SMBus, SPI, USB | Linux, Windows | 0°C to 60°C | No | ||||
20AM0606 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-2533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | - | |||||
20AM8955 | Each | 1+ 1 223,510 $ | Min : 1 / Mult : 1 | Intel Core Ultra 5 | - | - | 125H | Meteor Lake-H | 4.5GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | ||||
01AM9762 | Each | 1+ 558,090 $ | Min : 1 / Mult : 1 | Intel Atom Dual Core | - | - | x7211E | Atom | 3.2GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | ||||
98AK4991 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex-A35 | - | - | i.MX 8ULP | i.MX 8 | 1GHz | - | 1GB | - | - | Computer-On-Module i.MX 8ULP | CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB | Microsoft Azure Sphere, Ycoto Linux | -40°C to +85°C | - | |||||
20AM8958 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | - | - | 155U | Meteor Lake-U | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM0631 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Atom | - | - | x7433RE | - | 1.5GHz | - | 8GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
20AM0615 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel N Series | - | - | N50 | - | 1GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM8956 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 5 | - | - | 125U | Meteor Lake-U | 4.3GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
01AM9763 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Atom Octa Core | - | - | i3-N305 | Core i3 | 3.8GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - |