82 Résultats trouvés pour "modules"
Trouvez une vaste gamme de Boards & Compute Modules dans Newark Électronique Canada. Nous stockons une large sélection de Boards & Compute Modules, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Advantech, Toradex, Avnet, Gateworks & Avnet Engineering Services.
Afficher
Acheteur
Ingénieur
Fabricant
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Silicon Core Number
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 350,000 $ | ARM Cortex A9 | - | - | - | - | 667MHz | - | 512MB | - | - | CompactRIO System on Module sbRIO-9651 (XC7Z020) | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | ||||||
20AM0612 | Each | 1+ 2 462,940 $ | Intel Core Ultra 7 | - | - | 165H | - | 1.4GHz | - | 96GB | - | - | SOM-5885 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
29AM5872 RoHS | Each | 1+ 36,060 $ | ARM Thumb | - | - | ARM926EJ-S | SAM9X60 | 600MHz | - | 1GB | - | - | System-On-Module, SAM9X | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | |||||
03AM7123 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel N Series | - | - | N97 | - | 2GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
03AM7121 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
51AM2367 RoHS | Each | 1+ 333,910 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | 1.6GHz | - | 1GB | - | - | Computer-On-Module MIMX8MM3CVTKZAx | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2373 RoHS | Each | 1+ 163,500 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6232xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6232xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
51AM2374 RoHS | Each | 1+ 199,000 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2375 RoHS | Each | 1+ 228,530 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2372 RoHS | Each | 1+ 132,490 $ | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | - | AM6231xKGGHHALW | Verdin AM62 | 1GHz | - | 512MB | - | - | Computer-On-Module AM6231xKGGHHALW | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | |||||
12AN5134 RoHS | Each | 1+ 249,660 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
76AJ3589 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core | - | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | 6GHz | - | 4GB | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | |||||
20AM0631 | Each | 1+ 964,140 $ | Intel Atom | - | - | x7433RE | - | 1.5GHz | - | 8GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
20AM0630 | Each | 1+ 806,370 $ | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
20AM0632 | Each | 1+ 1 419,910 $ | Intel Atom | - | - | x7835RE | - | 1.3GHz | - | 16GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
01AM9762 | Each | 1+ 558,090 $ | Intel Atom Dual Core | - | - | x7211E | Atom | 3.2GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
01AM9763 | Each | 1+ 898,670 $ | Intel Atom Octa Core | - | - | i3-N305 | Core i3 | 3.8GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
01AM9764 | Each | 1+ 548,080 $ | Intel Atom Quad Core | - | - | N97 | - | 3.6GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
20AM0606 | Each | 1+ 885,260 $ | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-2533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | - | |||||
20AM8955 | Each | 1+ 1 223,510 $ | Intel Core Ultra 5 | - | - | 125H | Meteor Lake-H | 4.5GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM0618 | Each | 1+ 806,370 $ | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
44AM9550 | Each | 1+ 1 094,720 $ | AMD Ryzen 5 8000 | - | - | 8645HS | Ryzen | 4.3GHz | - | 96GB | - | - | COM Module 8645HS, Heatspreader 1970006130T001 | CAN, I2C, SATA, SMBus, SPI, USB | Linux, Windows | 0°C to 60°C | No | |||||
20AM8957 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | - | - | 155H | Meteor Lake-H | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM0614 | Each | 1+ 569,730 $ | Intel Atom | - | - | X7425E | - | 1.5GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM8958 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Intel Core Ultra 7 | - | - | 155U | Meteor Lake-U | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||