2. LED Lighting Components
                                                                                                  3. COB LED Holders
                                                                                                  Imprimer la page

                                                                                                  180555-0001

                                                                                                  LED Holder, SlimRay™ 180555 Series, Array, 13.35mm x 13.35mm, Pre Wired for Cree CXA13 & CXB13

                                                                                                  MOLEX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MOLEX 180555-0001
                                                                                                  MOLEX 180555-0001
                                                                                                  MOLEX 180555-0001
                                                                                                  MOLEX 180555-0001
                                                                                                  MOLEX 180555-0001
                                                                                                  MOLEX 180555-0001
                                                                                                  FabricantMOLEX
                                                                                                  Réf. Fabricant180555-0001
                                                                                                  Code Commande42X1065
                                                                                                  Gamme de produitSlimRay 180555 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 887191551050
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                  Informations produit

                                                                                                  MOLEX
                                                                                                  FabricantMOLEX
                                                                                                  Réf. Fabricant180555-0001
                                                                                                  Code Commande42X1065
                                                                                                  Gamme de produitSlimRay 180555 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 887191551050
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithCree CXA13 & CXB13 LEDs
                                                                                                  External Diameter25mm
                                                                                                  External Length-
                                                                                                  Holder TypeHolder Assembly
                                                                                                  Product RangeSlimRay 180555 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The 180555-0001 is a SlimRay™ LED Array Holder for Cree* CXA1304, 13.35 x 13.35mm COB. Simplifying the LED installation process by eliminating the need for labor-intensive hand soldering, low-profile SlimRay™ pre-wired LED array holder is ideal for Lumileds LUXEON* and similar next-generation COB arrays. Quality issues such as cold solder joints and operator variation arise from hand-soldering wires to LED COB arrays. Molex’s LED array holder eliminates those issues with compression contacts, providing consistent results when installing LED COB arrays into suitable applications.

                                                                                                  • Yellow and white wires
                                                                                                  • Pre-wired high-pressure crimped terminals
                                                                                                  • LED chip-on-board (COB) pre-hold feature
                                                                                                  • Low-profile stepped design
                                                                                                  • Robust, insert-molded connector housing
                                                                                                  • Screw-mount attachment method for securing array to heat sink

                                                                                                  Applications

                                                                                                  LED Lighting, Industrial

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  Cree CXA13 & CXB13 LEDs

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  SlimRay 180555 Series

                                                                                                  External Diameter

                                                                                                  25mm

                                                                                                  Holder Type

                                                                                                  Holder Assembly

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)