White COB LEDs:
292 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 8,830 $ 250+ 7,360 $ 500+ 7,160 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 40W | 2100lm | 550mA | - | 115° | - | 37V | - | 3000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 140lm/W | 12mm | - | Round with Flat Top | 1.7mm | CXA18 Series | |||||
Each | 100+ 18,740 $ 250+ 16,290 $ 500+ 15,840 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 86W | 4230lm | 1.1A | - | 115° | - | 42V | - | 3500 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 100+ 23,930 $ 250+ 20,810 $ 500+ 20,210 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 100W | 4860lm | 1.4A | - | 115° | - | 42V | - | 3000 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp CXA3050 Series | |||||
Each | 100+ 1,580 $ 500+ 1,390 $ 1000+ 1,220 $ 2500+ 0,979 $ 10000+ 0,949 $ | Min : 100 / Mult : 100 | Cool White | - | 70 | 10.9W | 440lm | 400mA | - | 115° | - | 9V | - | 6500 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,080 $ | Min : 250 / Mult : 250 | Warm White | - | 90 | 15W | 635lm | 700mA | - | 120° | - | 12V | - | 3000 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | 100+ 3,850 $ 250+ 3,220 $ 500+ 3,140 $ | Min : 100 / Mult : 100 | Cool White | - | 80 | 38W | 1965lm | 450mA | - | 115° | - | 37V | - | 5700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 149lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp CXA1816 Series | |||||
Each | 100+ 23,930 $ 250+ 20,810 $ 500+ 20,210 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 100W | 4860lm | 1.4A | - | 115° | - | 42V | - | 3500 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp CXA30 Series | |||||
Each | 100+ 6,300 $ 250+ 5,270 $ 500+ 5,110 $ | Min : 100 / Mult : 100 | Neutral White | - | 70 | 40W | 2100lm | 550mA | - | 115° | - | 37V | - | 4000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 140lm/W | 12mm | - | Round with Flat Top | 1.7mm | CXA18 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Neutral White | - | 93 | 30W | 4000lm | 1.05A | - | 120° | - | 29.5V | - | 3500 K | 36.2mm | - | - | 93lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Decor Class A Vero 18 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 90 | 31W | 4000lm | 1.05A | - | 120° | - | 30.6V | - | 3000 K | 36.2mm | - | - | 100lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | VERO 18 Series | ||||||
Each | 100+ 16,480 $ 250+ 14,330 $ 500+ 13,920 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 79W | 4860lm | 1.1A | - | 115° | - | 34.8V | - | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 126.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2540 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 8,430 $ 500+ 8,180 $ 1000+ 7,690 $ 1500+ 7,320 $ | Min : 250 / Mult : 250 | Neutral White | - | 70 | 15W | 970lm | 700mA | - | 120° | - | 12V | - | 4500 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 90 | 82.7W | 10000lm | 2.1A | - | 120° | - | 39.8V | - | 2700 K | 49.2mm | - | - | 85lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | VERO 29 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+ 9,680 $ 500+ 9,400 $ 1000+ 8,830 $ 1500+ 8,410 $ | Min : 250 / Mult : 250 | Warm White | - | 90 | 15W | 635lm | 700mA | - | 120° | - | 12V | - | 3000 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | 100+ 17,380 $ 250+ 15,110 $ 500+ 14,680 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 86W | 3955lm | 1.1A | - | 115° | - | 42V | - | 3500 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 100+ 9,480 $ 250+ 7,900 $ 500+ 7,670 $ | Min : 100 / Mult : 100 | Neutral White | - | 70 | 57W | 3200lm | 800mA | - | 115° | - | 37V | - | 3500 K | 17.85mm | 17.85mm | SMD-2, No Lead | 145lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp CXA1830 Series | |||||
Each | 100+ 6,670 $ 250+ 5,570 $ 500+ 5,410 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 38W | 1590lm | 450mA | - | 115° | - | 37V | - | 3000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 149lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp CXA1816 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 9,300 $ 500+ 9,030 $ 1000+ 8,480 $ 1500+ 8,080 $ | Min : 250 / Mult : 250 | Cool White | - | 80 | 15W | 900lm | 700mA | - | 120° | - | 12V | - | 5000 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | 100+ 2,440 $ 500+ 2,260 $ 1000+ 2,040 $ 2500+ 1,640 $ 5000+ 1,590 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 10.9W | 355lm | 100mA | - | 115° | - | 37V | - | 3500 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | - | 70 | 4.6W | 520lm | 700mA | - | 165° | - | 6.5V | - | 5600 K | 5mm | 5mm | 2020 | 113lm/W | - | Diffused Lens | Dome | 2.24mm | Micro SM4 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+ 8,940 $ 500+ 8,680 $ 1000+ 8,160 $ 1500+ 7,770 $ | Min : 250 / Mult : 250 | Cool White | - | 65 | 15W | 1040lm | 700mA | - | 120° | - | 12V | - | 6500 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 97 | 9.3W | 1000lm | 350mA | - | 120° | - | 24.9V | - | 2700 K | 20mm | - | - | 74lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Vero Decor Array Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 93 | 79.8W | 10000lm | 2.1A | - | 120° | - | 38V | - | 3000 K | 49.2mm | - | - | 94lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Decor Class A Vero 29 Series | ||||||
Each | 100+ 2,810 $ 500+ 2,610 $ 1000+ 2,340 $ 2500+ 1,890 $ 5000+ 1,840 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 10.9W | 355lm | 400mA | - | 115° | - | 9V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 100+ 17,380 $ 250+ 15,110 $ 500+ 14,680 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 86W | 3955lm | 1.1A | - | 115° | - | 42V | - | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2540 Series |