White COB LEDs:
292 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 18,740 $ 250+ 16,290 $ 500+ 15,840 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 86W | 3955lm | 1.1A | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 1+ 6,270 $ 10+ 5,930 $ 25+ 5,650 $ 70+ 5,450 $ 105+ 5,230 $ | Min : 1 / Mult : 1 | Warm White | - | 90 | 11.8W | 1360lm | 350mA | - | 110° | - | 33.8V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 100+ 13,530 $ 250+ 11,280 $ 500+ 10,960 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2530 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | 11.3W | 800lm | 150mA | - | 125° | - | 25V | - | 2700 K | 13.15mm | 12.15mm | SMD-6, No Lead | - | - | - | Dome | 6.1mm | XLamp MP-L EasyWhite Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | 25.5W | 2899lm | 700mA | - | 120° | - | 36.4V | - | 3000 K | 21mm | 21mm | SMD-4, No Lead | 113lm/W | 15.2mm | - | Round with Flat Top | 1.7mm | V15 Array Series | ||||||
Each | 100+ 2,440 $ 500+ 2,260 $ 1000+ 2,040 $ 2500+ 1,640 $ 5000+ 1,590 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 10.9W | 355lm | 400mA | - | 115° | - | 9V | - | 3500 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 100+ 2,810 $ 500+ 2,610 $ 1000+ 2,340 $ 2500+ 1,890 $ 5000+ 1,840 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 10.9W | 380lm | 400mA | - | 115° | - | 9V | - | 3500 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 100+ 17,380 $ 250+ 15,110 $ 500+ 14,680 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 86W | 3680lm | 1.1A | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | 20W | 1120lm | 350mA | - | 115° | - | 36V | - | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 111lm/W | 6mm | - | Round with Flat Top | 1.55mm | XLamp CXA1310 Series | ||||||
LUMILEDS | Each | 1+ 8,720 $ 10+ 8,230 $ 25+ 7,820 $ 50+ 7,480 $ 100+ 7,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 80 | - | 2200lm | 450mA | - | 115° | - | 34.8V | - | 3000 K | 24mm | 20mm | SMD-2, No Lead | 141lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ 29,650 $ 5+ 26,220 $ 10+ 23,120 $ 25+ 22,400 $ 50+ 21,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | - | - | 2161lm | 900mA | - | 115° | - | 34.8V | - | 3500 K | 24mm | 20mm | SMD-2, No Lead | 69lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
CREE LED | Each | 1+ 14,700 $ 10+ 14,130 $ 25+ 13,960 $ 50+ 13,810 $ 100+ 12,970 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 82 | 61W | 3557lm | 700mA | - | 115° | - | 34.6V | - | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||
BRIDGELUX | Each | 1+ 6,270 $ 10+ 5,930 $ 25+ 5,650 $ 70+ 5,450 $ 105+ 5,230 $ | Min : 1 / Mult : 1 | Warm White | - | 95 | 11.8W | 1150lm | 350mA | - | 110° | - | 33.8V | - | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | ||||
Each | 100+ 2,740 $ 250+ 2,300 $ 500+ 2,230 $ | Min : 100 / Mult : 100 | Warm White | - | 92 | 9.5W | 355lm | 400mA | - | 115° | - | 8.6V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 103.1lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1304 Series | |||||
Each | 100+ 7,390 $ 250+ 6,160 $ 500+ 5,990 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 38W | 1485lm | 450mA | - | 115° | - | 37V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 149lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp CXA1816 Series | |||||
Each | 100+ 25,390 $ 250+ 22,080 $ 500+ 21,450 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 100W | 5225lm | 1.4A | - | 115° | - | 42V | - | 3500 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp CXA30 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | 9.5W | 320lm | 350mA | - | 110° | - | 3.1V | - | 2700 K | 7mm | 7.5mm | SMD-8, Gull Wing, Exposed Pad | 99lm/W | - | - | Dome | 4.48mm | XLamp MC-E Series | ||||||
LUMILEDS | Each | 1+ 14,740 $ 10+ 11,240 $ 25+ 10,580 $ 50+ 9,930 $ 100+ 9,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | - | 1514lm | 300mA | - | 115° | - | 34.5V | - | 4000 K | 19mm | 16mm | SMD-2, No Lead | 146lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ 14,700 $ 10+ 14,110 $ 25+ 13,960 $ 50+ 13,810 $ 100+ 12,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 82 | 61W | 3370lm | 700mA | - | 115° | - | 34.6V | - | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
BRIDGELUX | Each | 1+ 45,120 $ 5+ 44,830 $ 10+ 44,540 $ 25+ 44,250 $ 50+ 43,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 80 | 81.3W | 10000lm | 2.1A | - | 120° | - | 38.7V | - | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||
BRIDGELUX | Each | 1+ 12,980 $ | Min : 1 / Mult : 1 | Warm White | - | 90 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 2700K | - | - | - | 123lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||
Each | 1+ 10,160 $ 10+ 8,080 $ 25+ 7,680 $ 60+ 7,260 $ 120+ 6,860 $ Plus de tarifs | Min : 1 / Mult : 1 | White | - | 90 | 8.7W | 1190lm | 250mA | - | 130° | - | 34.8V | - | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV | |||||
Each | 100+ 7,390 $ 250+ 6,160 $ 500+ 5,990 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 38W | 1590lm | 450mA | - | 115° | - | 37V | - | 3000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 149lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp CXA1816 Series | |||||
Each | 100+ 25,390 $ 250+ 22,080 $ 500+ 21,450 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 100W | 5225lm | 1.4A | - | 115° | - | 42V | - | 4000 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp CXA3050 Series | |||||
CREE LED | Each | 1+ 16,920 $ 10+ 16,600 $ 25+ 16,280 $ 50+ 15,980 $ 100+ 15,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 92 | 87W | 4817lm | 1.1A | - | 115° | - | 34.7V | - | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.2lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 |