White COB LEDs:
291 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 12,400 $ 250+ 10,350 $ 500+ 10,050 $ | Min : 100 / Mult : 100 | Cool White | - | 80 | 86W | 4545lm | 1.1A | - | 115° | - | 42V | - | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 100+ 23,930 $ 250+ 20,810 $ 500+ 20,210 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 100W | 4545lm | 1.4A | - | 115° | - | 42V | - | 2700 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp CXA3050 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | - | 90 | 31W | 4000lm | 1.05A | - | 120° | - | 27.9V | - | 5600 K | 36.2mm | - | - | 113lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Vero 18 Array Series | ||||||
Each | 1+ 5,450 $ 10+ 5,240 $ 25+ 5,190 $ 50+ 5,120 $ 100+ 4,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 92 | 15W | 709lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ 5,450 $ 10+ 5,240 $ 25+ 5,190 $ 50+ 5,120 $ 100+ 4,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 82 | 15W | 748lm | 350mA | - | 116° | - | 18.7V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | - | 780lm | 270mA | - | 120° | - | 40V | - | 3000 K | 22mm | 22mm | SMD-2, No Lead | - | - | - | Round with Flat Top | 2.275mm | XLamp CXA2011 Series | ||||||
Each | 100+ 13,900 $ 250+ 12,100 $ 500+ 11,750 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 47W | 2100lm | 550mA | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 82 | 13W | 260lm | 700mA | - | 115° | - | 6V | - | 2700 K | 5mm | 5mm | 2020 | 103lm/W | - | - | Dome | 3.02mm | XLamp XM-L EasyWhite Series | ||||||
Each | 100+ 14,000 $ 250+ 12,170 $ 500+ 11,820 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2530 Series | |||||
Each | 100+ 3,800 $ 250+ 3,170 $ 500+ 3,080 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 14.8W | 730lm | 200mA | - | 115° | - | 42V | - | 3000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 149lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA15 Series | |||||
Each | 100+ 13,420 $ 250+ 11,180 $ 500+ 10,860 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 47W | 2100lm | 550mA | - | 115° | - | 42V | - | 2700 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 100+ 12,480 $ 250+ 10,410 $ 500+ 10,110 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 47W | 2100lm | 550mA | - | 115° | - | 42V | - | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 Series | |||||
Each | 100+ 13,900 $ 250+ 12,100 $ 500+ 11,750 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 47W | 2260lm | 550mA | - | 115° | - | 42V | - | 3500 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 82 | 13W | 260lm | 700mA | - | 115° | - | 6V | - | 2700 K | 5mm | 5mm | 2020 | 103lm/W | - | - | Dome | 3.02mm | XLamp XM-L EasyWhite Series | ||||||
Each | 100+ 4,520 $ 250+ 3,780 $ 500+ 3,670 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 14.8W | 730lm | 200mA | - | 115° | - | 42V | - | 2700 K | 15.85mm | 15.85mm | SMD-2, No Lead | 149lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1507 Series | |||||
Each | 100+ 7,180 $ 250+ 5,980 $ 500+ 5,810 $ | Min : 100 / Mult : 100 | Cool White | - | 70 | 47W | 2260lm | 550mA | - | 115° | - | 42V | - | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 Series | |||||
Each | 100+ 14,000 $ 250+ 12,170 $ 500+ 11,820 $ | Min : 100 / Mult : 100 | Neutral White | - | 80 | 65W | 3400lm | 800mA | - | 115° | - | 42V | - | 3500 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2530 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 80 | - | 780lm | 270mA | - | 120° | - | 40V | - | 2700 K | 22mm | 22mm | SMD-2, No Lead | - | - | - | Round with Flat Top | 2.275mm | XLamp CXA2011 Series | ||||||
Each | 100+ 11,540 $ 250+ 9,620 $ 500+ 9,340 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 42V | - | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Warm White | - | 93 | 16.2W | 2000lm | 500mA | - | 120° | - | 32.3V | - | 3000 K | 36.2mm | - | - | 93lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Decor Class A Vero 13 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,870 $ | Min : 250 / Mult : 250 | Warm White | - | 80 | 15W | 840lm | 700mA | - | 120° | - | 12V | - | 3000 K | 7mm | 7mm | 2828 | 147lm/W | - | - | Dome | 4.08mm | XLamp MK-R Series | |||||
Each | 100+ 18,740 $ 250+ 16,290 $ 500+ 15,840 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 86W | 4230lm | 1.1A | - | 115° | - | 42V | - | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA25 Series | |||||
Each | 100+ 6,670 $ 250+ 5,570 $ 500+ 5,410 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 38W | 1485lm | 450mA | - | 115° | - | 37V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 149lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp CXA1816 Series | |||||
Each | 100+ 8,860 $ 250+ 7,380 $ 500+ 7,180 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 53W | 3680lm | 800mA | - | 115° | - | 35V | - | 3000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 131.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1830 Series | |||||
Each | 100+ 8,830 $ 250+ 7,360 $ 500+ 7,160 $ | Min : 100 / Mult : 100 | Warm White | - | 80 | 40W | 2100lm | 550mA | - | 115° | - | 37V | - | 3000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 140lm/W | 12mm | - | Round with Flat Top | 1.7mm | CXA18 Series |