2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs

                      White COB LEDs:

                      3 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      COB Color
                      Color Rendering Index Max
                      Power Rating
                      Luminous Flux @ Test
                      Forward Current @ Test
                      Viewing Angle
                      Forward Voltage VF Typ
                      Nominal CCT (K)
                      COB Length
                      Lumens / Watt @ Current Test
                      Light Emitting Surface
                      Lens Shape
                      Height
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      BXRC-50G10K0-L-04
                      BRIDGELUX BXRC-50G10K0-L-04
                      49X8024

                      Data Sheet

                      RoHS

                      BRIDGELUX
                      1. LED
                      2. Cool White
                      3. 90 CRI Rating
                      4. 81.1 W
                      5. 10000 lm
                      6. 2.1 A
                      7. 120 °
                      8. 5000 K
                      9. Round with Flat Top
                      Each
                      Prix non disponible. Veuillez contacter le service clientèle.
                      Cool White
                      90
                      81.1W
                      10000lm
                      2.1A
                      120°
                      36.8V
                      5000 K
                      49.2mm
                      117lm/W
                      29.2mm
                      Round with Flat Top
                      1.9mm
                      Vero 29 Array Series
                      BXRC-30G10K0-L-02
                      BRIDGELUX BXRC-30G10K0-L-02
                      08X1573

                      Data Sheet

                      RoHS

                      BRIDGELUX
                      1. LED
                      2. Warm White
                      3. 90 CRI Rating
                      4. 81.1 W
                      5. 10000 lm
                      6. 2.1 A
                      7. 120 °
                      8. 3000 K
                      9. Round with Flat Top
                      Each
                      Prix non disponible. Veuillez contacter le service clientèle.
                      Warm White
                      90
                      81.1W
                      10000lm
                      2.1A
                      120°
                      36.8V
                      3000 K
                      49.2mm
                      98lm/W
                      29.2mm
                      Round with Flat Top
                      1.9mm
                      Vero 29 Array Series
                      BXRC-56G10K0-L-04
                      BRIDGELUX BXRC-56G10K0-L-04
                      49X7963

                      Data Sheet

                      RoHS

                      BRIDGELUX
                      1. LED
                      2. Cool White
                      3. 90 CRI Rating
                      4. 81.1 W
                      5. 10000 lm
                      6. 2.1 A
                      7. 120 °
                      8. 5600 K
                      9. Round with Flat Top
                      Each
                      Prix non disponible. Veuillez contacter le service clientèle.
                      Cool White
                      90
                      81.1W
                      10000lm
                      2.1A
                      120°
                      36.8V
                      5600 K
                      49.2mm
                      112lm/W
                      29.2mm
                      Round with Flat Top
                      1.9mm
                      Vero 29 Array Series
                      ComparerPrix pourQuantité
                      1-3 sur 3 articles