164 Résultats trouvés pour "C&K COMPONENTS"
Afficher
Acheteur
Ingénieur
Fabricant
COB Color
Color Rendering Index Max
LED Color
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,280 $ | Cool White | 80 | - | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ 13,670 $ 10+ 12,330 $ 25+ 11,170 $ 50+ 10,470 $ 100+ 9,780 $ Plus de tarifs | Warm White | 92 | - | 40W | 2100lm | 550mA | - | 115° | - | 35V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | ||||||
Each | 1+ 16,860 $ 10+ 15,210 $ 25+ 13,780 $ 50+ 12,920 $ 100+ 12,060 $ Plus de tarifs | Neutral White | 80 | - | 61W | 3955lm | 800mA | - | 115° | - | 35V | - | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | ||||||
Each | 1+ 71,890 $ 5+ 70,320 $ 10+ 68,770 $ 25+ 67,920 $ 50+ 67,070 $ Plus de tarifs | Neutral White | 80 | - | 137W | 12000lm | 1.8A | - | 115° | - | 36V | - | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+ 11,390 $ 10+ 11,260 $ 25+ 11,170 $ 50+ 11,040 $ 100+ 10,360 $ | Warm White | 95 | - | 21.7W | 2520lm | 630mA | - | 120° | - | 34.4V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ 4,880 $ 10+ 4,670 $ 25+ 4,620 $ 50+ 4,550 $ 100+ 4,240 $ Plus de tarifs | Neutral White | 82 | - | 15W | 823lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ 7,360 $ | Neutral White | 95 | - | 12.4W | 1523lm | 360mA | - | 120° | - | 34.4V | - | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ 4,880 $ 10+ 4,670 $ 25+ 4,620 $ 50+ 4,550 $ 100+ 4,240 $ Plus de tarifs | Neutral White | 92 | - | 15W | 709lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ 22,490 $ 10+ 22,270 $ 40+ 22,050 $ 60+ 21,810 $ | Warm White | 95 | - | 40.2W | 4669lm | 1.17A | - | 120° | - | 34.4V | - | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ 25,860 $ 10+ 24,190 $ 40+ 23,500 $ 60+ 21,200 $ 100+ 19,960 $ Plus de tarifs | Cool White | 95 | - | 40.2W | 5312lm | 1.17A | - | 120° | - | 34.4V | - | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ 4,880 $ 10+ 4,670 $ 25+ 4,620 $ 50+ 4,550 $ 100+ 4,240 $ Plus de tarifs | Warm White | 82 | - | 15W | 748lm | 700mA | - | 116° | - | 9.35V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
BRIDGELUX | Each | 1+ 8,520 $ 10+ 8,180 $ 25+ 8,080 $ 50+ 8,000 $ 100+ 7,510 $ | Warm White | 80 | - | 12.5W | 1000lm | 360mA | - | 120° | - | 34.8V | - | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 13,560 $ 10+ 10,640 $ 25+ 10,070 $ 50+ 9,500 $ 100+ 8,940 $ Plus de tarifs | Warm White | 90 | - | 16.7W | 1959lm | 500mA | - | 120° | - | 33.4V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | ||||||
BRIDGELUX | Each | 1+ 12,420 $ | Neutral White | 95 | - | 21.7W | 2661lm | 630mA | - | 120° | - | 34.4V | - | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 35,710 $ 10+ 33,910 $ 25+ 31,920 $ 50+ 29,920 $ 100+ 26,010 $ Plus de tarifs | Warm White | 82 | - | 130W | 7050lm | 1.4A | - | 115° | - | 33.8V | - | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
BRIDGELUX | Each | 1+ 7,540 $ | Warm White | 80 | - | 12.5W | 1000lm | 360mA | - | 120° | - | 34.8V | - | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 16,420 $ 10+ 14,990 $ 25+ 13,810 $ 50+ 13,000 $ 100+ 12,260 $ Plus de tarifs | Cool White | 95 | - | 21.7W | 2774lm | 630mA | - | 120° | - | 34.4V | - | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
CREE LED | Each | 1+ 65,750 $ 5+ 61,430 $ 10+ 57,090 $ 25+ 57,040 $ 50+ 56,970 $ Plus de tarifs | Neutral White | 73 | - | 181W | 13249lm | 1.6A | - | 115° | - | 51.2V | - | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
CREE LED | Each | 1+ 13,790 $ 10+ 13,180 $ 25+ 13,030 $ 50+ 12,860 $ 100+ 11,990 $ Plus de tarifs | Warm White | 92 | - | 64W | 2858lm | 700mA | - | 115° | - | 34.2V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ 4,880 $ 10+ 4,660 $ 25+ 4,600 $ 50+ 4,550 $ 100+ 4,240 $ Plus de tarifs | Warm White | 82 | - | 15W | 780lm | 350mA | - | 116° | - | 18.7V | - | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ 4,240 $ | Neutral White | 92 | - | 15W | 709lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
CREE LED | Each | 1+ 15,980 $ 10+ 15,640 $ 25+ 15,310 $ 50+ 14,970 $ 100+ 14,630 $ Plus de tarifs | Warm White | 82 | - | 94W | 5710lm | 1.2A | - | 115° | - | 34.7V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
BRIDGELUX | Each | 1+ 12,390 $ 10+ 11,870 $ 25+ 11,760 $ 50+ 11,640 $ 100+ 10,930 $ | Warm White | 97 | - | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 17,140 $ 10+ 15,660 $ 25+ 14,420 $ 50+ 13,570 $ 100+ 12,810 $ Plus de tarifs | Cool White | 95 | - | 21.7W | 2782lm | 630mA | - | 120° | - | 34.4V | - | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ 4,880 $ 10+ 4,660 $ 25+ 4,600 $ 50+ 4,550 $ 100+ 4,240 $ Plus de tarifs | Warm White | 82 | - | 15W | 748lm | 175mA | - | 116° | - | 37.4V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||