White COB LEDs:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,070 $ 10+ 11,960 $ 25+ 11,860 $ 50+ 11,750 $ 100+ 11,110 $ | Min : 1 / Mult : 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 11,960 $ | Min : 1 / Mult : 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 13,100 $ 10+ 10,510 $ 25+ 10,010 $ 50+ 9,510 $ 100+ 9,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
CREE LED | Each | 1+ 15,270 $ 10+ 14,650 $ 25+ 14,500 $ 50+ 14,330 $ 100+ 13,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | 82 | 64W | 3568lm | 700mA | 115° | 34.2V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 149.04lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1925 | ||||
Each | 1+ 15,960 $ 10+ 14,700 $ 25+ 13,650 $ 50+ 12,930 $ 100+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 15,270 $ 10+ 14,650 $ 25+ 14,500 $ 50+ 14,330 $ 100+ 13,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | 92 | 64W | 2858lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1925 | ||||
Each | 1+ 15,960 $ 10+ 14,700 $ 25+ 13,650 $ 50+ 12,930 $ 100+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 17,950 $ 10+ 17,620 $ 25+ 17,280 $ 50+ 16,950 $ 100+ 16,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | 82 | 94W | 5710lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | ||||
Each | 1+ 15,960 $ 10+ 14,700 $ 25+ 13,650 $ 50+ 12,930 $ 100+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 20,350 $ 10+ 19,550 $ 25+ 19,340 $ 50+ 19,120 $ 100+ 16,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | ||||
Each | 1+ 12,070 $ 10+ 11,960 $ 25+ 11,860 $ 50+ 11,750 $ 100+ 11,110 $ | Min : 1 / Mult : 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 11,050 $ 5+ 10,570 $ 10+ 10,140 $ 50+ 9,820 $ 100+ 9,070 $ Plus de tarifs | Min : 1 / Mult : 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | Square | 1.5mm | LC026D | |||||
CREE LED | Each | 1+ 15,390 $ 10+ 14,780 $ 25+ 14,630 $ 50+ 14,460 $ 100+ 13,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | 82 | 64W | 3380lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 141.19lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1925 | ||||
Each | 1+ 12,400 $ | Min : 1 / Mult : 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE |